Panasonic Dual, 4.7V Zener Diode, Isolated 5% 200 mW SMT 4-Pin SMini4 F3 B

RS Stock No.: 168-3667Brand: PanasonicManufacturers Part No.: DZ4J047K0R
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Isolated

Nominal Zener Voltage

4.7V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini4 F3 B

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

4

Test Current

5mA

Maximum Zener Impedance

800Ω

Maximum Reverse Leakage Current

2µA

Dimensions

2 x 1.25 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.5mV/°C

Country of Origin

China

Product details

Zener Diodes 200mW, DZ4J Series, Double (Parallel), Panasonic

Zener Diodes, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Dual, 4.7V Zener Diode, Isolated 5% 200 mW SMT 4-Pin SMini4 F3 B

P.O.A.

Panasonic Dual, 4.7V Zener Diode, Isolated 5% 200 mW SMT 4-Pin SMini4 F3 B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Isolated

Nominal Zener Voltage

4.7V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini4 F3 B

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

4

Test Current

5mA

Maximum Zener Impedance

800Ω

Maximum Reverse Leakage Current

2µA

Dimensions

2 x 1.25 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.5mV/°C

Country of Origin

China

Product details

Zener Diodes 200mW, DZ4J Series, Double (Parallel), Panasonic

Zener Diodes, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more