Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 82nF, Surface Mount

RS Stock No.: 172-3717Brand: PanasonicManufacturers Part No.: ECHU1C823JX5
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

82nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Dielectric

PPS

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

1210 (3225M)

Country of Origin

Japan

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 82nF, Surface Mount

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±5%, 82nF, Surface Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

82nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Dielectric

PPS

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

1210 (3225M)

Country of Origin

Japan

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more