Panasonic ECQE(B) Polyester Film Capacitor, 250V dc, ±5%, 100nF, Radial

RS Stock No.: 170-9492Brand: PanasonicManufacturers Part No.: ECQE2104JB
brand-logo
View all in Home

Technical Document

Specifications

Capacitance

100nF

Voltage

250V dc

Mounting Type

Radial

Tolerance

±5%

Series

ECQE(B)

Lead Pitch

5mm

Length

7.9mm

Depth

5.9mm

Height

9mm

Dimensions

7.9 x 5.9 x 9mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECQE(B) Series

Non-inductive construction
Self-healing
Flame retardant epoxy resin coating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECQE(B) Polyester Film Capacitor, 250V dc, ±5%, 100nF, Radial

P.O.A.

Panasonic ECQE(B) Polyester Film Capacitor, 250V dc, ±5%, 100nF, Radial
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100nF

Voltage

250V dc

Mounting Type

Radial

Tolerance

±5%

Series

ECQE(B)

Lead Pitch

5mm

Length

7.9mm

Depth

5.9mm

Height

9mm

Dimensions

7.9 x 5.9 x 9mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECQE(B) Series

Non-inductive construction
Self-healing
Flame retardant epoxy resin coating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more