Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±20%, 220nF

RS Stock No.: 166-7006Brand: PanasonicManufacturers Part No.: ECQU2A224ML
brand-logo
View all in Home

Technical Document

Specifications

Capacitance

220nF

Voltage

275V ac

Tolerance

±20%

Series

ECQUL

Lead Pitch

15mm

Suppression Class

X2, Y2

Length

17.5mm

Depth

8mm

Height

16mm

Dimensions

17.5 x 8 x 16mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Dissipation Factor

<=1.0%

Product details

ECQU(L) Series

Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.

Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior

Applications

ECQUL film capacitors are recommended for interference suppressor applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Standards

UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±20%, 220nF

P.O.A.

Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±20%, 220nF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220nF

Voltage

275V ac

Tolerance

±20%

Series

ECQUL

Lead Pitch

15mm

Suppression Class

X2, Y2

Length

17.5mm

Depth

8mm

Height

16mm

Dimensions

17.5 x 8 x 16mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Dissipation Factor

<=1.0%

Product details

ECQU(L) Series

Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.

Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior

Applications

ECQUL film capacitors are recommended for interference suppressor applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Standards

UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more