Panasonic 130Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J131U

RS Stock No.: 172-4376Brand: PanasonicManufacturers Part No.: ERJT14J131U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

130Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%

Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:

Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 130Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J131U

P.O.A.

Panasonic 130Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J131U
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

130Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%

Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:

Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more