Panasonic, EXC24CB 100mA 5 V dc 100MHz, SMD EMI Filter, PC Pin

RS Stock No.: 763-0645Brand: PanasonicManufacturers Part No.: EXC24CB221U
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

100mA

Maximum Voltage Rating

5 V dc

Mounting Type

Surface Mount

Termination Style

PC Pin

Series

EXC24CB

Operating Frequency

100MHz

Length

1.25mm

Depth

1mm

Height

0.5mm

Dimensions

1.25 x 1 x 0.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, EXC24CB 100mA 5 V dc 100MHz, SMD EMI Filter, PC Pin

P.O.A.

Panasonic, EXC24CB 100mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Current Rating

100mA

Maximum Voltage Rating

5 V dc

Mounting Type

Surface Mount

Termination Style

PC Pin

Series

EXC24CB

Operating Frequency

100MHz

Length

1.25mm

Depth

1mm

Height

0.5mm

Dimensions

1.25 x 1 x 0.5mm

Country of Origin

Japan