Technical Document
Specifications
Brand
PanasonicOutput Type
NPN
Fibre Optic Type
Glass
Terminal Type
Cable
Response Time
600 μs
Light Source
Red LED
Electrical Connection
Wire
Power Consumption
720 mW
Switching Frequency
10 → 150 Hz
Housing Material
PC
Supply Voltage
12 → 24 V dc
Length
66.2mm
Width
30mm
Minimum Operating Temperature
-10°C
PRICED TO CLEAR
Yes
Dimensions
66.2 x 30 x 9 mm
Depth
9mm
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
FX311 — Amplifier for Fibre Optics
Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanasonicOutput Type
NPN
Fibre Optic Type
Glass
Terminal Type
Cable
Response Time
600 μs
Light Source
Red LED
Electrical Connection
Wire
Power Consumption
720 mW
Switching Frequency
10 → 150 Hz
Housing Material
PC
Supply Voltage
12 → 24 V dc
Length
66.2mm
Width
30mm
Minimum Operating Temperature
-10°C
PRICED TO CLEAR
Yes
Dimensions
66.2 x 30 x 9 mm
Depth
9mm
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
FX311 — Amplifier for Fibre Optics
Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)