Panasonic Plastic Fibre Optic Sensor, PNP Output, 960 mW, 12 → 24 V dc

RS Stock No.: 812-8367Brand: PanasonicManufacturers Part No.: FX-301P
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Response Time

250 μs

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

960 mW

Switching Frequency

10 → 150 Hz

Housing Material

ABS

Supply Voltage

12 → 24 V dc

Length

70.8mm

Width

10mm

Minimum Operating Temperature

-10°C

Dimensions

70.8 x 10 x 30.5 mm

Depth

30.5mm

Maximum Operating Temperature

+55°C

Product details

FX311 — Amplifier for Fibre Optics

Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Plastic Fibre Optic Sensor, PNP Output, 960 mW, 12 → 24 V dc

P.O.A.

Panasonic Plastic Fibre Optic Sensor, PNP Output, 960 mW, 12 → 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Response Time

250 μs

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

960 mW

Switching Frequency

10 → 150 Hz

Housing Material

ABS

Supply Voltage

12 → 24 V dc

Length

70.8mm

Width

10mm

Minimum Operating Temperature

-10°C

Dimensions

70.8 x 10 x 30.5 mm

Depth

30.5mm

Maximum Operating Temperature

+55°C

Product details

FX311 — Amplifier for Fibre Optics

Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)