Panasonic PAN1310-HCI Bluetooth Chip 2.1

RS Stock No.: 731-5734Brand: PanasonicManufacturers Part No.: PAN1310-HCI
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

2.1

Maximum Output Power

+4dBm

Receiver Sensitivity

-86dBm

Supported Bus Interfaces

UART

Height

2.8mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8.7mm

Country of Origin

China

Product details

Modem Modules 2.0 / 2.1

Bluetooth system solutions enabling integrated Bluetooth connection for your final product. These modules utilise the simple AT command set for ease of design.

General

Supported Profiles: RFCOMM, SPP device A and B
Complete Bluetooth 2.0 / 2.1 + EDR solution
Ultra low power design
No external components except antenna where not included required
On-module voltage regulator. External supply 2.7-3.6V
Reference clock included
Low power clock from internal oscillator or external low power clock

Interfaces

3.25 MBaud UART
General purpose I/Os with interrupt and wake-up capabilities
JTAG for boundary scan and debug

Bluetooth - Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic PAN1310-HCI Bluetooth Chip 2.1

P.O.A.

Panasonic PAN1310-HCI Bluetooth Chip 2.1
Stock information temporarily unavailable.

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

2.1

Maximum Output Power

+4dBm

Receiver Sensitivity

-86dBm

Supported Bus Interfaces

UART

Height

2.8mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8.7mm

Country of Origin

China

Product details

Modem Modules 2.0 / 2.1

Bluetooth system solutions enabling integrated Bluetooth connection for your final product. These modules utilise the simple AT command set for ease of design.

General

Supported Profiles: RFCOMM, SPP device A and B
Complete Bluetooth 2.0 / 2.1 + EDR solution
Ultra low power design
No external components except antenna where not included required
On-module voltage regulator. External supply 2.7-3.6V
Reference clock included
Low power clock from internal oscillator or external low power clock

Interfaces

3.25 MBaud UART
General purpose I/Os with interrupt and wake-up capabilities
JTAG for boundary scan and debug

Bluetooth - Panasonic