Peli 2690 ATEX LED Head Torch Black 74 lm, 71 mm

RS Stock No.: 914-4994Brand: PeliManufacturers Part No.: 026900-0101-110E
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Peli

Torch Style

Head Torch

Lamp Type

LED

Luminosity

74 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area Certification

ATEX

Zone

Zone 0

Hazardous Area

Yes

Model

2690

Range

81 m

Beam Type

Flood

Length

71 mm

Colour

Black

Country of Origin

China

Product details

Hazardous Area

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 2690 ATEX LED Head Torch Black 74 lm, 71 mm

P.O.A.

Peli 2690 ATEX LED Head Torch Black 74 lm, 71 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Peli

Torch Style

Head Torch

Lamp Type

LED

Luminosity

74 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area Certification

ATEX

Zone

Zone 0

Hazardous Area

Yes

Model

2690

Range

81 m

Beam Type

Flood

Length

71 mm

Colour

Black

Country of Origin

China

Product details

Hazardous Area