Phoenix Contact SPTAF 1/12-3.5-LL Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

RS Stock No.: 151-1402Brand: Phoenix ContactManufacturers Part No.: 1864383
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

12

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/12-3.5-LL

Width

11mm

Depth

13.5mm

Length

43.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SPTAF 1/12-3.5-LL Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

P.O.A.

Phoenix Contact SPTAF 1/12-3.5-LL Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

12

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/12-3.5-LL

Width

11mm

Depth

13.5mm

Length

43.5mm

Country of Origin

Germany