RS PRO Single port Valve Actuator -, 110 V Supply Voltage
Technical Document
Specifications
Brand
RS ProNumber of Ports Supported
1
Maximum Opening Time
25s
Maximum Closing Time
20s
Supply Voltage
110 V
Maximum Torque
5Nm
PRICED TO CLEAR
Yes
Country of Origin
Italy
Product details
Electric Actuator for Quarter Turn Valves
Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20゚C (-4゚F) +80゚C (+180゚F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProNumber of Ports Supported
1
Maximum Opening Time
25s
Maximum Closing Time
20s
Supply Voltage
110 V
Maximum Torque
5Nm
PRICED TO CLEAR
Yes
Country of Origin
Italy
Product details
Electric Actuator for Quarter Turn Valves
Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20゚C (-4゚F) +80゚C (+180゚F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%