RS PRO Axial Fan, 12 V dc, DC Operation, 15cfm, 1.152W, 80mA Max, 50 x 50 x 15mm

RS Stock No.: 239-9435Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

DC

Power Consumption

1.152W

Width

50mm

Depth

15mm

Maximum Current

80mA

Dimensions

50 x 50 x 15mm

Air Flow

15cfm

Noise Level

32dB(A)

Fan Speed

5400rpm

Bearing Type

Sintec

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 15.00

Each (Exc. Vat)

€ 17.70

Each (Including VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 15cfm, 1.152W, 80mA Max, 50 x 50 x 15mm

€ 15.00

Each (Exc. Vat)

€ 17.70

Each (Including VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 15cfm, 1.152W, 80mA Max, 50 x 50 x 15mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

DC

Power Consumption

1.152W

Width

50mm

Depth

15mm

Maximum Current

80mA

Dimensions

50 x 50 x 15mm

Air Flow

15cfm

Noise Level

32dB(A)

Fan Speed

5400rpm

Bearing Type

Sintec

Country of Origin

China