RS PRO Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
480W
Height
131.5mm
Width
125mm
Depth
48mm
Series
RS PRO
Mounting Type
DIN Rail
Minimum Temperature
-50°C
Efficiency
0.94
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
€ 406.61
Each (Exc. Vat)
€ 479.80
Each (Including VAT)
1
€ 406.61
Each (Exc. Vat)
€ 479.80
Each (Including VAT)
1
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
480W
Height
131.5mm
Width
125mm
Depth
48mm
Series
RS PRO
Mounting Type
DIN Rail
Minimum Temperature
-50°C
Efficiency
0.94
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Country of Origin
China