Schurter 100mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 173-9734Brand: SchurterManufacturers Part No.: 7030.3210
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

TT

Voltage Rating

220V ac

Body Material

Glass

UL Class

UL 248-14

Series

D1TD

Fuse Standard

NF C 93-435 - Model HA20

Country of Origin

France

Product details

D1 TD Fuses

Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schurter 100mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Schurter 100mA Slow-Blow Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

TT

Voltage Rating

220V ac

Body Material

Glass

UL Class

UL 248-14

Series

D1TD

Fuse Standard

NF C 93-435 - Model HA20

Country of Origin

France

Product details

D1 TD Fuses

Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088