Siemens SL930A Cordless Telephone

RS Stock No.: 893-7685Brand: SiemensManufacturers Part No.: S30852-H2311-L101
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

Siemens

Model

SL930A

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Phones per Package

1

Voice Mail Indicator

Yes

Phone Book Capacity

>2000

Country of Origin

Germany

Product details

Gigaset SL930A Premium Home Phone with Android and DECT

The Gigaset SL930A lets you communicate in reliable, brilliant sound quality, connect to the Internet, and download apps1 to control devices like your TV. You can truly have it all at your fingertips

Cordless Home Phone with DECT telephony
HDSP sound performance
Answer Machine
Recording time up to 55 mins.
Android OS 4.0.4 (Ice Cream Sandwich) for direct access to the Internet and your e-mails
3.2in. Colour Touch Screen Display offering a full-touch user interface for quick, easy navigation
Direct downloads of top home apps (like Facebook, Twitter and Skype) via Google Play
Phonebook with upto 2000 entries

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens SL930A Cordless Telephone

P.O.A.

Siemens SL930A Cordless Telephone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Model

SL930A

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Phones per Package

1

Voice Mail Indicator

Yes

Phone Book Capacity

>2000

Country of Origin

Germany

Product details

Gigaset SL930A Premium Home Phone with Android and DECT

The Gigaset SL930A lets you communicate in reliable, brilliant sound quality, connect to the Internet, and download apps1 to control devices like your TV. You can truly have it all at your fingertips

Cordless Home Phone with DECT telephony
HDSP sound performance
Answer Machine
Recording time up to 55 mins.
Android OS 4.0.4 (Ice Cream Sandwich) for direct access to the Internet and your e-mails
3.2in. Colour Touch Screen Display offering a full-touch user interface for quick, easy navigation
Direct downloads of top home apps (like Facebook, Twitter and Skype) via Google Play
Phonebook with upto 2000 entries