Theben / Timeguard Analogue Surface Mount Timer Switch 230 V ac

RS Stock No.: 821-5020Brand: Theben / TimeguardManufacturers Part No.: TS900B
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Units Measured

Hours

Terminal Type

Screw

Height

120mm

Depth

48mm

Country of Origin

China

Product details

TS900B - 24 hour Single Channel Immersion Heater Time Controller Tappet

The time controller TS900B is specially designed for installation with both new and existing immersion heater systems. Up to 24 ON & OFF programmes (additional pins required) plus self-cancelling override for instant ON/OFF switching.

24 hour immersion heater time controller
13A (3kW) loading
For total control of your hot water
Switches ON and OFF at preset times
Easy to use setting pins
30 minute minimum switching interval which can be increased in 15 minute steps
Manual override until next programme change
Integral thermal fuse for extra protection
Bottom or rear entry for cable

Analogue

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Theben / Timeguard Analogue Surface Mount Timer Switch 230 V ac

P.O.A.

Theben / Timeguard Analogue Surface Mount Timer Switch 230 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Units Measured

Hours

Terminal Type

Screw

Height

120mm

Depth

48mm

Country of Origin

China

Product details

TS900B - 24 hour Single Channel Immersion Heater Time Controller Tappet

The time controller TS900B is specially designed for installation with both new and existing immersion heater systems. Up to 24 ON & OFF programmes (additional pins required) plus self-cancelling override for instant ON/OFF switching.

24 hour immersion heater time controller
13A (3kW) loading
For total control of your hot water
Switches ON and OFF at preset times
Easy to use setting pins
30 minute minimum switching interval which can be increased in 15 minute steps
Manual override until next programme change
Integral thermal fuse for extra protection
Bottom or rear entry for cable

Analogue