Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
15
Pitch
5.08mm
Series
BL 5.08
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
15A
Colour
Orange
Voltage Rating
300 V
Width
12.5mm
Length
76.2mm
Depth
17.4mm
Country of Origin
Germany
Product details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
15
Pitch
5.08mm
Series
BL 5.08
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
15A
Colour
Orange
Voltage Rating
300 V
Width
12.5mm
Length
76.2mm
Depth
17.4mm
Country of Origin
Germany
Product details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
Rated at 8 A / 250 V ac
Wire size 0.5 – 1.5 mm²
Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)