Electrical Installation Testers

You are viewing 1 - 20 of 45 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Loop Impedance Test Type Calibrated Insulation Test Voltage Maximum Voltage Measurement Test Type Interface Type Continuity Test Current RCD Test Type Test Standards Model Number p Dimensions Length Width Weight Height Battery Type Maximum Continuity Resistance Safety Category Minimum Continuity Resistance IP Rating Safety Category Voltage Safety Category Level Display Type Plug Type Minimum Operating Temperature Power Source Maximum Operating Temperature
Fluke 1664 FC Multifunction Tester with 115 Digital Multimeter Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 1000V - BLE, USB 10mA A/F, AC, B/B+, G, S - - 125 x 100 x 250mm 125mm 100mm 1.3 (with Battery)kg 250mm 1.2 V NiMH, AA Alkaline IEC LR6 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV LCD - -10°C Battery +40°C
1662 Installation Tester UK Version Fluke Phase to Earth, Phase to Neutral - 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity - 10mA - - 1662 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Kewtech Corporation KT63 Electrical Tester Kewtech Corporation 3 Wire - 1000V dc 250V Continuity - 200mA AC Type BS 7671 KT63 - - - - - - 1999Ω - 9.99Ω IP54 - - - - - Battery -
MFT1731-BS Installation Tester UK Ver. Megger 2 Wire, 3 Wire - 100 V, 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, B, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1731 390 x 285 x 220mm 390mm 285mm 1 (with Battery; Excluding Case)kg 220mm 1.2 V NiMH 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
MFT1711-BS Installation Tester UK Ver. Megger 2 Wire, 3 Wire - 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1711 85 x 235 x 150mm 85mm 235mm 1 (with Battery; Excluding Case)kg 150mm AA Alkaline 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
MFT1721-BS Installation Tester UK Ver. Megger 2 Wire, 3 Wire - 100 V, 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, B, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1721 85 x 235 x 150mm 85mm 235mm 1 (with Battery; Excluding Case)kg 150mm AA Alkaline 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
MFT1731 Onsite Inst. Tester and Software Megger 2 Wire, 3 Wire - 100 V, 250 V, 500 V, 1000 V 600V Continuity Wireless 200mA A, AC, B, S EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007 MFT1731 On Site 390 x 285 x 220mm 390mm 285mm 1 (with Battery; Excluding Case)kg 220mm 1.2 V NiMH 99.9kΩ CAT III 600 V, CAT IV 300 V 0.01Ω IP54 300 V, 600 V CAT III, CAT IV LCD BS 1363, LT 300-EN-BS -10°C Battery +55°C
1664 FC Installation Tester UK Version Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S - 1664FC 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Fluke 1663 UK with T130 and DMS Software
  • RS Stock No. 130-9779
  • Brand Fluke
  • Mfr. Part No. 1663 UK-TPL KIT
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity UK Mains 10mA A, AC, B, B+, F, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV LCD UK -10°C Battery +40°C
Kewtech Corporation KT65DL Electrical Tester Kewtech Corporation 2 Wire, 3 Wire - 100V 500V Continuity USB 200mA AC Type EN 61557, IEC 61557 KT65DL 235 x 136 x 114mm 235mm 136mm 1.4kg 114mm AA, LR6 2000Ω CAT III 300 V 20Ω IP40 300V CAT III Backlight - 0°C Battery +40°C
1663 Installation Tester UK Version Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity USB 10mA A/F, AC, B/B+, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
1664 FC tester and DMS Software UK Ver.
  • RS Stock No. 113-5132
  • Brand Fluke
  • Mfr. Part No. FLK-1664FC DMS UK
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S - 1664FC 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Chauvin Arnoux CA 6160 Electrical Tester Chauvin Arnoux - - 1000 V dc, 250 V dc, 500 V dc - Continuity, Wiring Polarity UK Mains 0.1 A, 0.2 A, 10 A, 25 A - EN 61010-I CA 6160 410 x 175 x 370mm 410mm 175mm 13.5kg 370mm - 9.999Ω CAT II 600 V IP50 600V CAT II LCD - - Mains -
DIFFERENTIAL CONTROLER CATEX-PRO EURO Catu - - - 230V - - 30 mA, 300 mA, 500 mA, 650 mA - - DT-155 - - - - - - - - - - - - - - - - -
DTR 8510 Digital Transformer Ratiometer Chauvin Arnoux - - - - Wiring Polarity USB - - EN 61010-I DTR 8510 272 x 248 x 130mm 272mm 248mm 3.7kg 130mm NiMH - CAT IV 50 V - IP40, IP53 50V CAT IV LCD - - Battery -
Fluke 1662 Electrical Tester RS Calibration Fluke Phase to Earth, Phase to Neutral RSCAL 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity - 10mA - - 1662 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Fluke 1662 Electrical Tester UKAS Calibration Fluke Phase to Earth, Phase to Neutral UKAS 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity - 10mA - - 1662 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Fluke 1663 Electrical Tester RS Calibration Fluke Phase to Earth, Phase to Neutral RSCAL 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity USB 10mA A/F, AC, B/B+, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
Fluke 1663 Electrical Tester RS Calibration
  • RS Stock No. 131-0209
  • Brand Fluke
  • Mfr. Part No. 1663 UK-TPL KIT
Fluke Phase to Earth, Phase to Neutral RSCAL 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity UK Mains 10mA A, AC, B, B+, F, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV LCD UK -10°C Battery +40°C
Fluke 1663 Electrical Tester UKAS Calibration Fluke Phase to Earth, Phase to Neutral UKAS 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity USB 10mA A/F, AC, B/B+, G, S - 1663 100 x 250 x 125mm 100mm 250mm 1.3 (with Battery)kg 125mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω IP40 300 V, 500 V CAT III, CAT IV - UK - Battery -
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
You are viewing 1 - 20 of 45 results