Accelerometer ICs

You are viewing 1 - 20 of 73 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Axis Sensor Range Sensitivity Technology Interface Type Noise Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Frequency Response Range Operating Supply Voltage Range Minimum Operating Supply Voltage Minimum Frequency Response Maximum Operating Supply Voltage Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Analog Devices ADXL356BEZ, 3-Axis Accelerometer, ±10 g, ±20 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin
  • € 90.94
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 3 ±10 g, ±20 g 43.2 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL356BEZ, 3-Axis Accelerometer, ±10 g, ±20 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin Analog Devices 3 ±10 g, ±20 g 43.2 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL356CEZ, 3-Axis Accelerometer, ±10 g, ±40 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin
  • € 90.94
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 3 ±10 g, ±40 g 21.6 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL356CEZ, 3-Axis Accelerometer, ±10 g, ±40 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin Analog Devices 3 ±10 g, ±40 g 21.6 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL357BEZ, 3-Axis Accelerometer, ±10.24 g, ±20.48 g, ±40.96 g, 2.25 → 3.6 V, I2C, SPI, LCC
  • € 101.07
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 3 ±10.24 g, ±20.48 g, ±40.96 g 13824 LSB/g, 27648 LSB/g, 55296 LSB/g Digital I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1000Hz 1 → 1000 Hz 2.25 → 3.6 V 2.25 V 1Hz 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL357BEZ, 3-Axis Accelerometer, ±10.24 g, ±20.48 g, ±40.96 g, 2.25 → 3.6 V, I2C, SPI, LCC Analog Devices 3 ±10.24 g, ±20.48 g, ±40.96 g 13824 LSB/g, 27648 LSB/g, 55296 LSB/g Digital I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1000Hz 1 → 1000 Hz 2.25 → 3.6 V 2.25 V 1Hz 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL335BCPZ, 3-Axis Accelerometer, ±3g, 1.8 → 3.6 V, LFCSP 16-Pin Analog Devices 3 ±3g 330mV/g - - 150 (xy) 300 (z)µg/Hz rms Surface Mount LFCSP 16 4 x 4 x 1.43mm 4mm 4mm 1.43mm - 1600 (xy), 550 (z) kHz 1.8 → 3.6 V 1.8 V - 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADXL345BCCZ, 3-Axis Accelerometer, ±16 g, ±2 g, ±4 g, ±8 g, 2 → 3.6 V, I2C, SPI, LGA 14-Pin Analog Devices 3 ±16 g, ±2 g, ±4 g, ±8 g 282mV/g - I2C, SPI 0.75 (xy) 1.1 (z)µg/Hz rms Surface Mount LGA 14 5 x 3 x 0.98mm 5mm 3mm 0.98mm - 0.1 → 3200 Hz 2 → 3.6 V 2 V - 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADXL326BCPZ, 3-Axis Accelerometer, ±16g, 1.8 → 3.6 V, LFCSP 16-Pin Analog Devices 3 ±16g 63mV/g - - 300µg/Hz rms Surface Mount LFCSP 16 4 x 4 x 1.43mm 4mm 4mm 1.43mm - 1600 (xy), 550 (z) Hz 1.8 → 3.6 V 1.8 V - 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADXL327BCPZ, 3-Axis Accelerometer, ±2g, 1.8 → 3.6 V, LFCSP 16-Pin Analog Devices 3 ±2g 462mV/g - - 250µg/Hz rms Surface Mount LFCSP 16 4 x 4 x 1.43mm 4mm 4mm 1.43mm - 1600 (xy), 550 (z) Hz 1.8 → 3.6 V 1.8 V - 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADXL375BCCZ, 3-Axis Accelerometer, ±200g, 2 → 3.6 V Analog Devices 3 ±200g 22.6LSB/g Digital I2C, Serial-3 Wire, Serial-4 Wire, Serial-SPI 5mg/√Hz Surface Mount LGA 14 5 x 3 x 1mm 5mm 3mm 1mm - - 2 → 3.6 V 2 V - 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices AD22281-R2, Accelerometer, ±70g, 5V, CLCC 8-Pin Analog Devices 1 ±70g 28.35mV/g - - 3.5µg/Hz rms Surface Mount CLCC 8 5 x 5 x 1.98mm 5mm 5mm 1.98mm - 360 → 440 Hz 4.75 → 5.25 V 4.75 V - 5.25 V -40 → +105 °C +105 °C -40 °C
Analog Devices ADXL325BCPZ, 3-Axis Accelerometer, ±5g, 1.8 → 3.6 V, LFCSP LQ 16-Pin Analog Devices 3 ±5g 192mV/g Analogue - 250mg/√Hz Surface Mount LFCSP LQ 16 4.15 x 4.15 x 1.5mm 4.15mm 4.15mm 1.5mm 1600Hz - 1.8 → 3.6 V 1.8 V - 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADIS16210CMLZ, 3-Axis Accelerometer, ±1.7g, 3 → 3.6 V, SPI, ML 15-Pin Analog Devices 3 ±1.7g - Digital SPI 190µg/√Hz Surface Mount ML 15 24.2 x 15.2 x 15.2mm 24.2mm 15.2mm 15.2mm - - 3 → 3.6 V 3 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL362BCCZ-R2, 3-Axis Accelerometer, ±2 g, ±4 g, ±8 g, 1.6 → 3.5 V, SPI, LGA 16-Pin Analog Devices 3 ±2 g, ±4 g, ±8 g 1 mg/LSB, 2 mg/LSB, 4 mg/LSB Digital SPI 920µg/√Hz Surface Mount LGA 16 3.3 x 3.1 x 1.14mm 3.3mm 3.1mm 1.14mm 250kHz 1 → 250 kHz 1.6 → 3.5 V 1.6 V 1kHz 3.5 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADW22035Z, Accelerometer, ±18g, 3 → 6 V, CLCC 8-Pin Analog Devices 1 ±18g 106mV/g - - 130µg/Hz rms Surface Mount CLCC 8 5 x 4.5 x 1.98mm 5mm 4.5mm 1.98mm - 0.5 → 2.5 kHz 3 → 6 V 3 V - 6 V -55 → +125 °C +125 °C -55 °C
Analog Devices ADXL203CE, 2-Axis Accelerometer, ±1.7g, 3 → 6 V, CLCC 8-Pin Analog Devices 2 ±1.7g 1040mV/g - - 110µg/Hz rms Surface Mount CLCC 8 5 x 5 x 1.98mm 5mm 5mm 1.98mm - 0.5 → 2.5 kHz 3 → 6 V 3 V - 6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL001-500BEZ, Accelerometer, ±500g, 3.3 → 5 V, LCC 8-Pin Analog Devices 1 ±500g 3.3mV/g Analogue - 2.76mg/√Hz Surface Mount LCC 8 0.208 x 0.208 x 0.082in 5.28mm 0.208in 2.08mm 32kHz - 3.3 → 5 V 3.3 V - 5 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL343BCCZ, 3-Axis Accelerometer, ±16 g, ±2 g, ±4 g, ±8 g, 2 → 3.6 V Analog Devices 3 ±16 g, ±2 g, ±4 g, ±8 g 256LSB/g Digital Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI 1.1LSB rms Surface Mount LGA 14 3 x 5 x 1mm 3mm 5mm 1mm 200Hz 6.25 → 200 Hz 2 → 3.6 V 2 V 6.25Hz 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADXL001-70BEZ, Accelerometer, ±70g, 3.135 → 6 V, CLCC 8-Pin Analog Devices 1 ±70g 16mV/g - - 3.3µg/√Hz Surface Mount CLCC 8 5 x 5 x 1.98mm 5mm 5mm 1.98mm - 32 kHz 3.135 → 6 V 3.135 V - 6 V -40 → +125 °C +125 °C -40 °C
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
You are viewing 1 - 20 of 73 results