AC-DC Converters

You are viewing 1 - 20 of 47 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Current Range Input Voltage Range Output Voltage Range Operating Temperature Range Minimum Output Current
Analog Devices AD736JNZ, True RMS-DC Converter 2mA 8-Pin, PDIP Analog Devices Through Hole PDIP 8 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C 2mA - - 0 °C 2 mA - - 0 → +70 °C -
Analog Devices AD536AJQ, True RMS-DC Converter 14-Pin, CDIP Analog Devices Through Hole CDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD737JNZ, True RMS-DC Converter 160μA 8-Pin, PDIP Analog Devices Through Hole PDIP 8 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C 160µA - - 0 °C 0.16 mA - - 0 → +70 °C -
Analog Devices AD736JRZ, True RMS-DC Converter 2mA 8-Pin, SOIC Analog Devices Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +70 °C 2mA - - 0 °C 2 mA - - 0 → +70 °C -
Analog Devices AD637JRZ, True RMS-DC Converter 16-Pin, SOIC W Analog Devices Surface Mount SOIC W 16 - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm - +70 °C - - - 0 °C 6 mA - - 0 → +70 °C 6mA
Analog Devices AD536AJHZ, True RMS-DC Converter 10-Pin, TO-100 Analog Devices Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD637KQ, True RMS-DC Converter 14-Pin, CDIP Analog Devices Through Hole CDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C - - - 0 → +70 °C -
Analog Devices AD736ARZ, True RMS-DC Converter 2mA 8-Pin, SOIC Analog Devices Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C 2mA - - -40 °C 2 mA - - -40 → +85 °C -
Analog Devices AD737JRZ, AC-DC Converter 8-Pin, SOIC Analog Devices Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +70 °C - - - 0 °C - - - 0 → +70 °C -
Analog Devices AD637AQ, True RMS-DC Converter 6mA, 2.2 → 13.5 V 14-Pin, CDIP Analog Devices Through Hole CDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm 7 V +85 °C 6mA 13.5 V 0 V -40 °C 6 mA 0 → 7 V 2.2 → 13.5 V -40 → +85 °C -
Analog Devices AD536AJH, True RMS-DC Converter 10-Pin, TO-100 Analog Devices Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD637ARZ, True RMS-DC Converter 16-Pin, SOIC W Analog Devices Surface Mount SOIC W 16 - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm - +85 °C - - - -40 °C 6 mA - - -40 → +85 °C 6mA
Analog Devices AD636JDZ, True RMS-DC Converter 14-Pin, SBCDIP Analog Devices Through Hole SBCDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD737JNZ, True RMS-DC Converter 160μA 8-Pin, PDIP Analog Devices Through Hole PDIP 8 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C 160µA - - 0 °C Maximum of 0.16 mA - - 0 → +70 °C -
Analog Devices AD536AJDZ, True RMS-DC Converter 14-Pin, SBCDIP Analog Devices Through Hole SBCDIP 14 - 19.94 x 7.87 x 5.08mm 19.94mm 7.87mm 5.08mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD536AJDZ, True RMS-DC Converter 14-Pin, SBCDIP Analog Devices Through Hole SBCDIP 14 - 19.94 x 7.87 x 5.08mm 19.94mm 7.87mm 5.08mm - +70 °C - - - 0 °C Minimum of 5 mA - - 0 → +70 °C 5mA
Analog Devices AD536AKDZ, True RMS-DC Converter 14-Pin, SBCDIP Analog Devices Through Hole SBCDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD536AKDZ, True RMS-DC Converter 14-Pin, SBCDIP Analog Devices Through Hole SBCDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C Minimum of 5 mA - - 0 → +70 °C 5mA
Analog Devices AD536AKHZ, True RMS-DC Converter 10-Pin, TO-100 Analog Devices Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C 5 mA - - 0 → +70 °C 5mA
Analog Devices AD536ASH, True RMS-DC Converter, 0 → 11 V 10-Pin, TO-100 Analog Devices Through Hole TO-100 10 1.2mA 9.4 (Dia.) x 4.7mm - - - 7 V +125 °C - 11 V 0 V -55 °C - 0 → 7 V 0 → 11 V -55 → +125 °C -
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
You are viewing 1 - 20 of 47 results