Bipolar Transistors

You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Height Length Width Minimum Operating Temperature Maximum Operating Temperature Diameter
Analog Devices SSM2212RZ Dual NPN Transistor, 20 mA, 10 V, 8-Pin SOIC Analog Devices NPN 20 mA 10 V SOIC Surface Mount - 200 Isolated 15 V 10 kHz 8 2 5 x 4 x 1.5mm 0.2 V 1.5mm 5mm 4mm -40 °C +85 °C -
Analog Devices MAT01AHZ Dual NPN Transistor, 25 mA, 45 V, 6-Pin TO-78 Analog Devices NPN 25 mA 45 V TO-78 Through Hole 500 mW 500 Isolated 45 V 450 MHz 6 2 4.7 x 9.4 x 9.4mm 0.8 V 4.7mm 9.4mm 9.4mm -55 °C +125 °C -
Analog Devices MAT01GHZ Dual NPN Transistor, 25 mA, 45 V, 6-Pin TO-78 Analog Devices NPN 25 mA 45 V TO-78 Through Hole 500 mW 250 Isolated - 450 MHz 6 2 4.7 x 9.4 x 9.4mm 0.25 V 4.7mm 9.4mm 9.4mm -55 °C +125 °C -
Analog Devices MAT01GHZ Dual NPN Transistor, 25 mA, 45 V, 6-Pin TO-78 Analog Devices NPN 25 mA 45 V TO-78 Through Hole 500 mW 250 Isolated - 450 MHz 6 2 4.7 x 9.4 x 9.4mm 0.25 V 4.7mm 9.4mm 9.4mm -55 °C +125 °C -
Analog Devices MAT12AHZ Dual NPN Matched Bipolar Transistor, 20 mA, 10 V, 6-Pin TO-78 Analog Devices NPN 20 mA 10 V TO-78 Through Hole - 200 Isolated 15 V 200 MHz 6 2 9.4 (Dia.) x 4.7mm 0.2 V 4.7mm - 8.51 (Dia.)mm -40 °C +85 °C 9.4mm
Analog Devices MAT14ARZ Quad NPN Matched Bipolar Transistor, 30 mA, 40 V, 14-Pin SOIC Analog Devices NPN 30 mA 40 V SOIC Surface Mount - 200 Isolated 40 V 1 kHz 14 4 8.75 x 4 x 1.5mm 0.06 V 1.5mm 8.75mm 4mm -40 °C +85 °C -
Analog Devices SSM2212RZ Dual NPN Transistor, 20 mA, 10 V, 8-Pin SOIC Analog Devices NPN 20 mA 10 V SOIC Surface Mount - 200 Isolated 15 V 10 kHz 8 2 5 x 4 x 1.5mm 0.2 V 1.5mm 5mm 4mm -40 °C +85 °C -
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
You are viewing 1 - 7 of 7 results