Differential Line Drivers

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD8138ARZ, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm 4mm 5mm 1.5mm +85 °C -40 °C
Analog Devices SSM2142PZ, Differential ADC Driver 8-Pin PDIP Analog Devices Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Through Hole PDIP 8 No 5.5 mA 9.27 x 7.24 x 3.43mm 7.24mm 9.27mm 3.43mm +85 °C -40 °C
Analog Devices ADA4941-1YRZ, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output - 5 x 4 x 1.5mm 4mm 5mm 1.5mm +125 °C -40 °C
Analog Devices ADA4940-1ARZ, Differential ADC Driver 3 → 6 V 260MHz 8-Pin SOIC Analog Devices Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA 5 x 4 x 1.5mm 4mm 5mm 1.5mm +125 °C -40 °C
Analog Devices AD8131ARMZ, Differential Line Driver 3 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm 3mm 3mm 0.85mm +125 °C -40 °C
Analog Devices ADN4661BRZ, Differential Line Driver 8-Pin SOIC Analog Devices - - - - - - - - - Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 4mm 5mm 1.5mm +85 °C -40 °C
Analog Devices AD8138ARMZ, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm 3mm 3mm 0.85mm +85 °C -40 °C
Analog Devices AD8131ARZ, Differential Line Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm 4mm 5mm 1.5mm +125 °C -40 °C
Analog Devices ADA4922-1ARDZ, Differential ADC Driver 5 → 26 V 38MHz 2-channel 8-Pin SOIC Analog Devices Single 5 → 26 V - 1.1mV 11MΩ 2V/V 38MHz - 2 Surface Mount SOIC 8 No - 5 x 4 x 1.65mm 4mm 5mm 1.65mm +85 °C -40 °C
Analog Devices AD8131ARMZ, Differential Line Driver 3 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm 3mm 3mm 0.85mm +125 °C -40 °C
Analog Devices AD8138ARMZ, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount MSOP 8 - - 3 x 3 x 0.85mm 3mm 3mm 0.85mm +85 °C -40 °C
Analog Devices AD8138ARZ, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm 4mm 5mm 1.5mm +85 °C -40 °C
Analog Devices AD8139ACPZ-R2, Differential ADC Driver 5 → 12 V 515MHz 8-Pin LFCSP VD Analog Devices Single 5 → 12 V - 500µV - 1.001V/V 515MHz 75dB 1 Surface Mount LFCSP VD 8 Rail to Rail Output 0.008 mA 3.25 x 3.25 x 0.9mm 3.25mm 3.25mm 0.9mm +125 °C -40 °C
Analog Devices AD8324ACPZ, Differential Line Driver 3.3 V 100MHz 20-Pin LFCSP Analog Devices Single 3.3 V - - 1100Ω 60dB 100MHz - 1 Surface Mount LFCSP 20 - - 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm +85 °C -40 °C
Analog Devices ADA4940-1ARZ, Differential ADC Driver 3 → 6 V 260MHz 8-Pin SOIC Analog Devices Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA 5 x 4 x 1.5mm 4mm 5mm 1.5mm +125 °C -40 °C
Analog Devices ADA4941-1YRZ, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC Analog Devices Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output - 5 x 4 x 1.5mm 4mm 5mm 1.5mm +125 °C -40 °C
Analog Devices ADA4950-1YCPZ-R2, Differential Line Driver 3 V 770MHz 16-Pin LFCSP Analog Devices Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA 3 x 3 x 0.95mm 3mm 3mm 0.95mm +105 °C -40 °C
Analog Devices SSM2142SZ, Differential Line Driver 16-Pin SOIC W Analog Devices Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 No 5.5 mA 10.5 x 7.6 x 2.35mm 7.6mm 10.5mm 2.35mm +85 °C -40 °C
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
You are viewing 1 - 18 of 18 results