Digital Signal Processors

You are viewing 1 - 20 of 84 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Frequency Series Device Million Instructions per Second Data Bus Width RAM Size Instruction Set Architecture Program Memory Size Program Memory Type Numeric and Arithmetic Format Mounting Type Package Type Pin Count Typical Operating Supply Voltage Number of UART Channels Dimensions ADCs Pulse Width Modulation Length Width Height Timers ADC Channels Number of Timers PWM Channels Number of PWM Units USB Channels Maximum Operating Temperature ADC Resolution Number of ADC Units Timer Resolution Number of SPI Channels Number of I2C Channels Number of Ethernet Channels PWM Resolution Minimum Operating Temperature Number of CAN Channels Number of LIN Channels Number of PCI Channels
65MSPS Digital Signal Processor Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Analog Devices AD9874ABST SHARC DSP LQFP 48-Pin Analog Devices - SHARC - - - - - - - Surface Mount LQFP 48 - - 7 x 7 x 1.4mm - - 7mm 7mm 1.4mm - - - - - - +85 °C - - - - - - - -40 °C - - -
Analog Devices ADAU1442YSVZ-3A SHARC, 28 bit, 56 bit DSP 172MHz 40 kB EEPROM TQFP 100-Pin Analog Devices 172MHz SHARC 3584IPS 28 bit, 56 bit 4 (Parameter) kB, 8 (Data RAM) kB - 40 kB EEPROM MAC Surface Mount TQFP 100 1.8 → 3.3 V 0 14 x 14 x 1.05mm 4 x 10 bit - 14mm 14mm 1.05mm - 4 - - - 0 +105 °C 10bit 1 - 1 1 0 - -40 °C 0 0 0
Analog Devices ADAU1446YSTZ-3A SHARC, 28 bit, 56 bit DSP 172MHz 40 kB EEPROM LQFP 100-Pin Analog Devices 172MHz SHARC 3584IPS 28 bit, 56 bit 4 (Parameter) kB, 8 (Data RAM) kB - 40 kB EEPROM MAC Surface Mount LQFP 100 1.8 → 3.3 V 0 14.2 x 14.2 x 1.45mm 4 x 10 bit - 14.2mm 14.2mm 1.45mm - 4 - - - 0 +105 °C 10bit 1 - 1 1 0 - -40 °C 0 0 0
Analog Devices ADAU1452WBCPZ SHARC, 32bit DSP 294.912MHz Flash LFCSP 72-Pin Analog Devices 294.912MHz SHARC 294MIPS 32bit - DSP - Flash Fixed Point Surface Mount LFCSP 72 3.3 V - 10.1 x 9.85 x 0.95mm 1(6 x 10 bit) - 10.1mm 9.85mm 0.95mm - 6 - - 0 0 +105 °C 10bit 1 - 1 1 0 - -40 °C 0 0 0
Analog Devices ADSP-21061KSZ-160 SHARC, 32bit DSP 40MHz ROMLess MQFP 240-Pin Analog Devices 40MHz SHARC 40MIPS 32bit 1 MB Harvard - ROMLess Floating Point Surface Mount MQFP 240 5 V 0 32 x 32 x 3.5mm - 0 32mm 32mm 3.5mm 1 - 1 - - 0 +85 °C - - - 0 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21065LCSZ-240 SHARC, 32bit DSP 60MHz ROMLess MQFP 208-Pin Analog Devices 60MHz SHARC 60MIPS 32bit 544 kB Harvard - ROMLess Floating Point Surface Mount MQFP 208 3.13 → 3.6 V 0 28.2 x 28.2 x 3.6mm - 0 28.2mm 28.2mm 3.6mm 2 - 2 - - 0 +100 °C - - - 0 0 0 - -40 °C 0 0 0
Analog Devices ADSP-21261SKSTZ150 SHARC, 32 bit, 40 bit DSP 150MHz 3 Mbit ROM LQFP 144-Pin Analog Devices 150MHz SHARC - 32 bit, 40 bit 1 (SRAM) Mbit Super Harvard 3 Mbit ROM Fixed Point, Floating Point Surface Mount LQFP 144 1.14 → 1.26 V, 3.13 → 3.47 V 4 20.2 x 20.2 x 1.45mm - 3 20.2mm 20.2mm 1.45mm - - 3 - 3 0 +70 °C - - - 1 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21262SKSTZ200 SHARC, 32 bit, 40 bit DSP 200MHz 4 Mbit ROM LQFP 144-Pin Analog Devices 200MHz SHARC - 32 bit, 40 bit 2 (SRAM) Mbit Super Harvard 4 Mbit ROM Fixed Point, Floating Point Surface Mount LQFP 144 1.14 → 1.26 V, 3.13 → 3.47 V 6 20.2 x 20.2 x 1.45mm - 3 20.2mm 20.2mm 1.45mm - - 3 - 3 0 +70 °C - - - 1 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21369KSWZ-4A SHARC, 32bit DSP 800MHz 6 Mbit ROM LQFP 208-Pin Analog Devices 800MHz SHARC 350MIPS 32bit 2 Mbit Harvard 6 Mbit ROM Floating Point Surface Mount LQFP 208 3.3 V 2 28.1 x 28.1 x 1.45mm - - 28.1mm 28.1mm 1.45mm - - 1 16 4 1 +70 °C - - - 2 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21375KSWZ-2B SHARC, 32bit DSP 800MHz 2 Mbit ROM LQFP 208-Pin Analog Devices 800MHz SHARC 266MIPS 32bit 0.5 Mbit Harvard 2 Mbit ROM Floating Point Surface Mount LQFP 208 3.3 V 1 28.1 x 28.1 x 1.45mm - - 28.1mm 28.1mm 1.45mm - - 1 16 4 1 +70 °C - - - 2 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21478BSWZ-2A SHARC, 32bit DSP 266MHz 512 kB ROM LQFP 100-Pin Analog Devices 266MHz SHARC 266MIPS 32bit 3 MB Super Harvard 512 kB ROM Floating Point Surface Mount LQFP 100 1.25 → 1.35 V 1 14.2 x 14.2 x 1.45mm 1 1 14.2mm 14.2mm 1.45mm 1 x 32 bit 1 1 1 - 0 +85 °C - - 32bit 2 0 0 - -40 °C 0 0 0
Analog Devices ADSP-21478KSWZ-1A SHARC, 32bit DSP 200MHz 512 kB ROM LQFP 100-Pin Analog Devices 200MHz SHARC 200MIPS 32bit 3 MB Super Harvard 512 kB ROM Floating Point Surface Mount LQFP 100 1.14 → 1.26 V 1 14.2 x 14.2 x 1.45mm 1 1 14.2mm 14.2mm 1.45mm 1 x 32 bit 1 1 1 - 0 +70 °C - - 32bit 2 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21479BSWZ-2A SHARC, 32bit DSP 266MHz 4 Mbit ROM LQFP 100-Pin Analog Devices 266MHz SHARC - 32bit 5 Mbit Super Harvard 4 Mbit ROM Floating Point Surface Mount LQFP 100 3.3 V 1 14.2 x 14.2 x 1.45mm - 4 14.2mm 14.2mm 1.45mm 1 x 32 bit, 2 (General Purpose) - 3 - 4 0 +85 °C - 0 32bit 2 0 0 - -40 °C 0 0 0
Analog Devices ADSP-21479KBCZ-2A SHARC, 32bit DSP 266MHz 4 Mbit ROM CSP BGA 196-Pin Analog Devices 266MHz SHARC - 32bit 5 Mbit Super Harvard 4 Mbit ROM Floating Point Surface Mount CSP BGA 196 3.3 V 1 12.1 x 12.1 x 1.13mm - 4 12.1mm 12.1mm 1.13mm 1 x 32 bit, 2 (General Purpose) - 3 - 4 0 +70 °C - 0 32bit 2 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21488KSWZ-3B SHARC, 32/64bit DSP 350MHz 5 MB RAM LQFP 176-Pin 3 MB, Analog Devices 350MHz SHARC 350MIPS 32/64bit 3 MB Super Harvard 5 MB RAM MAC Surface Mount LQFP 176 1.1 V 1 24.1 x 24.1 x 1.45mm - - 24.1mm 24.1mm 1.45mm - - 1 - - 0 +70 °C - - - 1 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21488KSWZ-4B SHARC, 32/64bit DSP 400MHz 5 MB RAM LQFP 176-Pin 3 MB, Analog Devices 400MHz SHARC 400MIPS 32/64bit 3 MB Super Harvard 5 MB RAM MAC Surface Mount LQFP 176 1.1 V 1 24.1 x 24.1 x 1.45mm - - 24.1mm 24.1mm 1.45mm - - 1 - - 0 +70 °C - - - 1 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21489KSWZ-5B SHARC, 32/64bit DSP 450MHz 5 MB RAM LQFP 176-Pin 5 MB, Analog Devices 450MHz SHARC 450MIPS 32/64bit 5 MB Super Harvard 5 MB RAM MAC Surface Mount LQFP 176 1.1 V 1 24.1 x 24.1 x 1.45mm - - 24.1mm 24.1mm 1.45mm - - 1 - - 0 +70 °C - - - 1 0 0 - 0 °C 0 0 0
Analog Devices ADSP-21583BBCZ-4A SHARC+, 32bit DSP 450MHz 512 kB ROM BGA 349-Pin Analog Devices 450MHz SHARC+ 720MIPS 32bit 384 kB RISC 512 kB ROM Fixed Point, Floating Point Surface Mount BGA 349 1.1 V, 3.3 V 3 19.1 x 19.1 x 1.11mm 1(8 x 12 bit) 1(3 Channel) 19.1mm 19.1mm 1.11mm 1(8 Channel) 8 1 3 1 0 +110 °C 12bit 1 - 3 3 0 - -40 °C 2 0 0
Analog Devices ADSP-21584BBCZ-4A SHARC+, 32bit DSP 450MHz 512 kB ROM BGA 349-Pin Analog Devices 450MHz SHARC+ 720MIPS 32bit 640 kB RISC 512 kB ROM Fixed Point, Floating Point Surface Mount BGA 349 1.1 V, 3.3 V 3 19.1 x 19.1 x 1.11mm 1(8 x 12 bit) 1(3 Channel) 19.1mm 19.1mm 1.11mm 1(8 Channel) 8 1 3 1 0 +110 °C 12bit 1 - 3 3 0 - -40 °C 2 0 0
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
You are viewing 1 - 20 of 84 results