Logic Level Translators

You are viewing 1 - 15 of 15 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature
Analog Devices ADG3231BRJZ-REEL7, Logic Level Translator, LVTTL to CMOS, 6-Pin SOT-23
  • € 1.46
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Analog Devices - Level Translator LVTTL to CMOS -8mA 8mA Single Ended 10.25 ns @ 30 pF SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3.6 V 1.65 V 1.7mm 30pF -40 °C +85 °C
Analog Devices ADG3233BRMZ, Logic Level Translator, Differential, 8-Pin MSOP Analog Devices ADG Translator - -8mA 8mA Differential 10.5 ns @ 30 pF MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.6 V 1.65 V 3.2mm 30pF -40 °C +85 °C
Analog Devices ADG3241BKSZ-500RL7, Logic Level Translator, Differential, 6-Pin SC-70 Analog Devices ADG Translator - - - Differential 0.225 ns @ 50 pF SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V 2.3 V 1.35mm 50pF -40 °C +85 °C
Analog Devices ADG3245BRUZ, Logic Level Translator, CMOS, 20-Pin TSSOP Analog Devices LVCMOS, LVTTL Translator CMOS -25mA 25mA - 225ps TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.6 V -0.5 V 4.5mm 10pF -40 °C +85 °C
Analog Devices ADG3300BRUZ, Logic Level Translator, 3-State, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 14 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
Analog Devices ADG3308BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 12 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
Analog Devices ADG3300BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 14 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
Analog Devices ADG3304BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 14-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 25 ns @ 1.8 V TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
Analog Devices ADG3231BRJZ-REEL7, Logic Level Translator, LVTTL to CMOS, 1.65 → 3.6 V, 6-Pin SOT-23 Analog Devices - Level Translator LVTTL to CMOS -8mA 8mA Single Ended 10.25 ns@ 30 pF SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3.6 V 1.65 V 1.7mm 30pF -40 °C +85 °C
Analog Devices ADG3233BRMZ, Logic Level Translator, Differential, 1.65 → 3.6 V, 8-Pin MSOP Analog Devices ADG Translator - -8mA 8mA Differential 10.5 ns@ 30 pF MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.6 V 1.65 V 3.2mm 30pF -40 °C +85 °C
Analog Devices ADG3241BKSZ-500RL7, Logic Level Translator, Differential, 2.3 → 3.6 V, 6-Pin SC-70 Analog Devices ADG Translator - - - Differential 0.225 ns@ 50 pF SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 3.6 V 2.3 V 1.35mm 50pF -40 °C +85 °C
Analog Devices ADG3245BRUZ, Logic Level Translator, CMOS, -0.5 → 4.6 V, 20-Pin TSSOP Analog Devices LVCMOS, LVTTL Translator CMOS -25mA 25mA - 225ps TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.6 V -0.5 V 4.5mm 10pF -40 °C +85 °C
Analog Devices ADG3304BCPZ-REEL7, Logic Level Translator, VCCA to VCCY, VCCY to VCCA, CMOS, 1.15 → 5.5 V, 20-Pin Analog Devices CMOS Level Translator VCCA to VCCY, VCCY to VCCA 20µA 20µA CMOS 25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF LFCSP 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 5.5 V 1.15 V 4.1mm 15 (Y → A) pF, 50 (A → Y) pF -40 °C +85 °C
Analog Devices ADG3304BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 14-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 25 ns @ 1.8 V TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
Analog Devices ADG3308BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 12 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
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
You are viewing 1 - 15 of 15 results