Voltage Controlled Amplifiers

You are viewing 1 - 20 of 32 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions Length Height Width Minimum Operating Temperature
Analog Devices AD603ARZ, Controlled Voltage Amplifier 8-Pin SOIC Analog Devices Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm 5mm 1.5mm 4mm -40 °C
Analog Devices AD8330ARQZ, Controlled Voltage Amplifier 55dB CMRR, Differential R-RO 3 V, 5 V 16-Pin QSOP Analog Devices Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm 5mm 1.65mm 3.91mm -40 °C
Analog Devices AD8367ARUZ, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP Analog Devices Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm 5mm 1mm 4.4mm -40 °C
Analog Devices AD603AQ, Controlled Voltage Amplifier 8-Pin CDIP Analog Devices Dual - ±5V - 103Ω 1 No Through Hole CDIP 8 - - +85 °C 10.29 x 7.87 x 3.56mm 10.29mm 3.56mm 7.87mm -40 °C
Analog Devices AD605ARZ, Dual Controlled Voltage Amplifier 20dB CMRR, 5 V 16-Pin SOIC Analog Devices Single 5 V - - 175Ω 2 No Surface Mount SOIC 16 20dB - +85 °C 10 x 4 x 1.5mm 10mm 1.5mm 4mm -40 °C
Analog Devices AD8370AREZ, Controlled Voltage Amplifier 77dB CMRR, Differential 5 V 16-Pin TSSOP Analog Devices Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 77dB Differential +85 °C 5 x 4.4 x 1mm 5mm 1mm 4.4mm -40 °C
Analog Devices AD8369ARUZ, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP Analog Devices Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm 5mm 1.05mm 4.4mm -40 °C
Analog Devices AD604ARZ, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin SOIC W Analog Devices Dual - ±5V - 300000Ω 2 No Surface Mount SOIC W 24 20dB - +85 °C 10.5 x 7.6 x 2.35mm 15.6mm 2.35mm 7.6mm -40 °C
Analog Devices AD604ANZ, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin PDIP Analog Devices Dual - ±5V - 300000Ω 2 No Through Hole PDIP 24 20dB - +85 °C 31.75 x 6.35 x 3.3mm 31.75mm 3.3mm 6.35mm -40 °C
Analog Devices AD8330ACPZ, Controlled Voltage Amplifier 55dB CMRR, Differential R-RO 3 V, 5 V 16-Pin LFCSP
  • € 16.37
  • Each (On a Reel of 250)
  • Check Stock Levels
  • Compare
Analog Devices Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount LFCSP 16 55dB Differential, Rail to Rail +85 °C 3 x 3 x 0.83mm 3mm 0.83mm 3mm -40 °C
Analog Devices AD600ARZ, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices Dual - ±5V - 105Ω 2 No Surface Mount SOIC W 16 30dB - +85 °C 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm 7.6mm -40 °C
Analog Devices AD600ARZ, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices Dual - ±5V - 105Ω 2 No Surface Mount SOIC W 16 30dB - +85 °C 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm 7.6mm -40 °C
Analog Devices AD600JNZ, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin PDIP Analog Devices Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm 20.07mm 3.3mm 6.35mm 0 °C
Analog Devices AD600JRZ, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm 7.6mm 0 °C
Analog Devices AD602JNZ, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin PDIP Analog Devices Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm 20.07mm 3.3mm 6.35mm 0 °C
Analog Devices AD602JRZ, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm 7.6mm 0 °C
Analog Devices AD603ARZ, Controlled Voltage Amplifier 8-Pin SOIC Analog Devices Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm 5mm 1.5mm 4mm -40 °C
Analog Devices AD604ARSZ, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin SSOP Analog Devices Dual - ±5V - 300000Ω 2 No Surface Mount SSOP 24 20dB - +85 °C 8.2 x 5.3 x 1.75mm 8.2mm 1.75mm 5.3mm -40 °C
Analog Devices AD604ARSZ, Dual Controlled Voltage Amplifier 20dB CMRR, 24-Pin SSOP Analog Devices Dual - ±5V - 300000Ω 2 No Surface Mount SSOP 24 20dB - +85 °C 8.2 x 5.3 x 1.75mm 8.2mm 1.75mm 5.3mm -40 °C
Analog Devices AD605ANZ, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin PDIP Analog Devices Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm 20.32mm 4.95mm 7.11mm -40 °C
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
You are viewing 1 - 20 of 32 results