Voltage Supervisors

You are viewing 1 - 20 of 27 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Width Minimum Monitored Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Analog Devices ADM1085AKSZ-REEL7, Voltage Supervisor, 0.6 → 22 V 6-Pin, SC-70 Analog Devices Simple Sequencer 1 - - 0.64V 0.56V Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 22V 3.6 V 1.35mm 0.6V 2.25 V +125 °C -40 °C
Analog Devices AD8280WASTZ, Voltage Supervisor 4.6V max. 48-Pin, LQFP Analog Devices Battery Backup Monitor - - - 4.6V 3.6V Surface Mount LQFP 48 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm - 30 V 7.2mm - 7.5 V +105 °C -40 °C
Analog Devices ADM1068ASTZ, Voltage Supervisor, 3 → 14.4 V, 3 → 6 V, WDT, Reset Input 32-Pin, LQFP Analog Devices Sequencer and Monitor 1 Yes Yes 1.375V 0.573V Surface Mount LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 14.4 V, 6 V 5.4 V 7mm 3V 2.7 V +85 °C -40 °C
Analog Devices ADM1085AKSZ-REEL7, Voltage Supervisor, 0.6 → 22 V 6-Pin, SC-70
  • € 0.80
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Analog Devices Simple Sequencer 1 - - 0.64V 0.56V Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 22V 3.6 V 1.35mm 0.6V 2.25 V +125 °C -40 °C
Analog Devices ADM1086AKSZ-REEL7, Voltage Supervisor, 0.6 → 22 V 6-Pin, SC-70 Analog Devices Power Supply Monitor 1 - - 0.64V 0.56V Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 22V 3.6 V 1.35mm 0.6V 2.25 V +125 °C -40 °C
Analog Devices ADM1087AKSZ-REEL7, Voltage Supervisor, Minimum of 0.6 V 6-Pin, SC-70 Analog Devices Power Supply Monitor 1 - - 0.64V 0.56V Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm - 3.6 V 1.35mm 0.6V 2.25 V +125 °C -40 °C
Analog Devices ADM1168ASTZ, Octal Voltage Supervisor, -5 → +48 V, WDT, Reset Input 32-Pin, LQFP Analog Devices Super Sequencer and Monitor 8 Yes Yes 1.375V 0.573V Surface Mount LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 48V 5.4 V 7mm -5V 2.7 V +85 °C -40 °C
Analog Devices ADM1184ARMZ, Quad Voltage Supervisor, 2.7 → 5.5 V 10-Pin, MSOP Analog Devices Quad Voltage Monitor 4 - - - - Surface Mount MSOP 10 3 x 3 x 0.85mm 0.85mm 3mm 5.5V 5.5 V 3mm 2.7V 2.7 V +85 °C -40 °C
Analog Devices ADM1186-1ARQZ, Quad Voltage Supervisor, 2.7 → 5.5 V 20-Pin, QSOP Analog Devices Power Supply Monitor 4 - - 1.428V 1.372V Surface Mount QSOP 20 8.76 x 4.01 x 1.65mm 1.65mm 8.76mm 5.5V 5.5 V 4.01mm 2.7V 2.7 V +85 °C -40 °C
Analog Devices ADM1232AARNZ, Voltage Supervisor, Maximum of 5 V, WDT, Reset Input 8-Pin, SOIC Analog Devices Processor 1 Yes Yes 2.4V 0.4V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5V 5.5 V 4mm - 4.5 V +85 °C -40 °C
Analog Devices ADM12914-1ARQZ, Quad Voltage Supervisor 504mV max. 16-Pin, QSOP Analog Devices Quad UV/OV Positive/Negative 4 - - - - Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 5mm 6V 6 V 4.01mm 2.3V 2.3 V +125 °C -40 °C
Analog Devices ADM12914-2ARQZ, Quad Voltage Supervisor 504mV max. 16-Pin, QSOP Analog Devices Quad UV/OV Positive/Negative 4 - - - - Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 5mm 6V 6 V 4.01mm 2.3V 2.3 V +125 °C -40 °C
Analog Devices ADM2914-2ARQZ, Quad Voltage Supervisor 0.507V max. 16-Pin, QSOP Analog Devices Quad UV/OV Positive/Negative 4 - - 0.507V 0.492V Surface Mount QSOP 16 4.9 x 3.9 x 1.65mm 1.65mm 4.9mm - 6.9 V 3.9mm - 2.3 V +125 °C -40 °C
Analog Devices ADM6711RAKSZ-REEL7, Voltage Supervisor, 1 → 5.5 V, Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.63V 2.55V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1.35mm 1V 1 V +125 °C -40 °C
Analog Devices ADM6713LAKSZ-REEL7, Voltage Supervisor, 1 → 5.5 V, Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 4.63V 4.5V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1.35mm 1V 1 V +125 °C -40 °C
Analog Devices ADM6713RAKSZ-REEL7, Voltage Supervisor, 1 → 5.5 V, Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.63V 2.55V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1.35mm 1V 1 V +125 °C -40 °C
Analog Devices ADM6713SAKSZ-REEL7, Voltage Supervisor, 1 → 5.5 V, Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.93V 3.05V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1.35mm 1V 1 V +125 °C -40 °C
Analog Devices ADM6713TAKSZ-REEL7, Voltage Supervisor, 1 → 5.5 V, Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 3.08V 3V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1.35mm 1V 1 V +125 °C -40 °C
Analog Devices ADM6713ZAKSZ-REEL7, Voltage Supervisor, 1 → 5.5 V, Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.32V 2.25V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1.35mm 1V 1 V +125 °C -40 °C
Analog Devices ADM690AARMZ, Voltage Supervisor 4.75V max., WDT 8-Pin, μSOIC Analog Devices Microprocessor Supervisory Circuit 1 Yes - 4.75V 4.5V Surface Mount μSOIC 8 3.1 x 3.1 x 0.94mm 0.94mm 3.1mm 4.65V 5.5 V 3.1mm - 1 V +85 °C -40 °C
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
You are viewing 1 - 20 of 27 results