Clampmeters

You are viewing 1 - 20 of 81 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Maximum Conductor Size Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Life Battery Type Safety Category DC Voltage Measurement Resolution Best Temperature Measurement Accuracy AC Voltage Measurement Resolution Absolute Maximum Temperature Measurement Minimum Operating Temperature Safety Category Level Safety Category Voltage Display Type Maximum Operating Temperature Resistance Measurement Resolution Temperature Measurement Resolution Power Source
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600V, CAT IV 300V Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - 10mA ac 10mA dc - Current, Voltage - - - 207 x 75 x 34mm 207mm 283g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V - 0.1V ac +400°C -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω 0.1°C Battery
Fluke 323 Clamp Meter CAT III 600V, CAT IV 300V Fluke - - 600V ac 600V dc 400Ω 323 - 100mA ac - - Current, Voltage ±2% +5 digits ±1% + 5 Digits - 207 x 75 x 34mm 207mm 265g 34mm 75mm AC Current, AC Voltage, Continuity, DC Voltage, Resistance 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V - 0.1V ac - -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω - Battery
Fluke 376 FC Clamp Meter, Max Current 2.5 (Probe) kA ac, 999.9 (Jaw) A ac, 999.9A dc CAT III 1000 V, CAT IV 600 V Fluke 2.5 (Probe) kA ac, 999.9 (Jaw) A ac 999.9A dc 1000V ac 1000V dc 60kΩ 376 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 1V dc - 1V ac - -10°C CAT III, CAT IV 600 V, 1000 V Backlit LCD +50°C - Battery
Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V Fluke 400A ac - 600V ac 600V dc 400Ω 324 - 10mA ac - - Current, Voltage - - - 207 x 75 x 34mm 207mm 208g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V - 0.1V ac +400°C -10°C CAT III, CAT IV 300 V, 600 V LCD +50°C 0.1Ω 0.1°C Battery
Fluke 374 FC Clamp Meter, Max Current 2.5 (Probe) kA ac, 600 (Jaw) A ac, 600A dc CAT III 1000 V, CAT IV 600 V Fluke 2.5 (Probe) kA ac, 600 (Jaw) A ac 600A dc 600V ac 600V dc 6kΩ 374 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 0.1V dc - 0.1V ac - -10°C CAT III, CAT IV 600 V, 1000 V Backlit LCD +50°C 10Ω - Battery
Fluke 376 Clamp Meter, Max Current 999.9A ac, 999.9A dc CAT III 1000 V, CAT IV 600 V Fluke 999.9A ac 999.9A dc 1000V ac 1000V dc 60kΩ 376 - 0.1A 0.1A 2 % AC/DC Clamp Meter 2.5 % 1.5 % 1 % 83 x 43 x 246mm 83mm 388g 246mm 43mm AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - 34mm 1 % - AA CAT III 1000 V, CAT IV 600 V 0.1V - 0.1V - 10°C CAT III, CAT IV 600 V, 1000 V Backlight 50°C 0.1Ω - Battery
Fluke 375 FC Clamp Meter, Max Current 2.5 (Probe) kA ac, 600 (Jaw) A ac, 600A dc CAT III 1000 V, CAT IV 600 V Fluke 2.5 (Probe) kA ac, 600 (Jaw) A ac 600A dc 600V ac 600V dc 60kΩ 375 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 0.1V dc - 0.1V ac - -10°C CAT III, CAT IV 600 V, 1000 V Backlit LCD +50°C 10Ω - Battery
Fluke 368 Clamp Meter, Max Current 60A ac CAT III 600 V Fluke 60A ac - - - - 368 - 0.001mA - - Current Tester 1 % + 5 Digits - - 46 x 101 x 234mm 46mm 500g 234mm 101mm AC Current 40 (Dia.)mm 40 (Dia.)mm - 150 h 2 AA, Alkaline, IEC LR6, NEDA 15 A CAT III 600 V - - - - -10°C CAT III 600V LCD +50°C - - Battery
Fluke 381 Clamp Meter, Max Current 2.5kA ac, 999.9A dc CAT III 1000 V, CAT IV 600 V Fluke 2.5kA ac 999.9A dc 1000V ac 1000V dc 60kΩ 381 - 100mA ac 100mA dc ±2% + 5 Digits Continuity, Current, Frequency, Resistance, Voltage ±2% +5 digits ±1.5% + 5 Digits ±1% + 5 Digits 280 x 88 x 50mm 280mm 540g 50mm 88mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 34mm - ±1% + 5 Digits - AA CAT III 1000 V, CAT IV 600 V 0.1V dc - 0.1V ac - -10°C CAT IV, CAT lll 600 V, 1000 V LCD +50°C 0.1Ω - Battery
Fluke 365 Clamp Meter, Max Current 200A ac, 200A dc CAT III 600 V Fluke 200A ac 200A dc 600V ac 600V dc 6kΩ 365 - 100mA ac 100mA dc ±2% + 5 Digits Continuity, Current, Resistance, Voltage ±2% +5 digits ±1.5% + 5 Digits ±1% + 5 Digits 225 x 65 x 46mm 225mm 275g 46mm 65mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance 18mm - ±1% + 5 Digits - AA CAT III 600 V 0.1V dc - 0.1V ac - -10°C CAT lll 600V LCD +50°C 0.1Ω - Battery
Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V Fluke 600A ac - 600V ac 600V dc 6kΩ 373 - 100mA ac - - Capacitance, Continuity, Current, Resistance, Voltage ±2% +5 digits ±1% + 5 Digits ±1% + 5 Digits 232 x 85 x 45mm 232mm 370g 45mm 85mm AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance 32mm - ±1% + 5 Digits - AA CAT III 600 V, CAT IV 300 V 0.1V dc - 0.1V ac - -10°C CAT II, CAT IV 300 V, 600 V LCD +50°C 0.1Ω - Battery
Fluke 902 FC Clamp Meter, Max Current 600A ac, 200μA dc CAT III 600 V Fluke 600A ac 200µA dc 600V ac 600V dc 9.999kΩ 902 FC - 0.1A 0.1µA 1 % Continuity Tester 2 % 1 % 1 % 62 x 108 x 273mm 62mm 700g 273mm 108mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature - - 1.5 % 12 h AA CAT III 600 V 0.1V 1 % 0.1V +400°C -10°C CAT III 600V LCD +50°C 0.1°C Battery
Fluke A3001 FC Clamp Meter, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V Fluke 2.5kA ac - - - - A3001 FC - 100mA ac - - Current Tester - - - 14 x 63.5 x 165mm 14mm 220g 165mm 63.5mm AC Current - 254mm - 400 h AA CAT III 1000 V, CAT IV 600 V - - - - -10°C CAT III, CAT IV 600 V, 1000 V LCD +50°C - - Battery
Fluke 771, mA process loop clamp meter Fluke - 100mA dc - - - 771 - - 10µA dc ±1% + 5 Digits Current - - - 212 x 59 x 38mm 212mm 260g 38mm 59mm - 4.5mm - - 20 h AA - - - - - -10°C - - LCD +50°C - - Battery
FLUKE 773, mA PROCESS LOOP CLAMP METER Fluke - 100mA dc - 30V dc - 773 - - 10µA dc ±1% + 5 Digits Current, Voltage - - 0.2% + 2 Digits 248 x 76 x 41mm 248mm 420g 41mm 76mm AC Current, DC Voltage 4.5mm - - 12 h AA - 0.01V dc - - - -10°C - - LCD +50°C - - Battery
Fluke 325 Clampmeter, T150 Voltage / Continuity Tester and C550 Toolbag Bundle, Max Current 400A ac, 400A dc
  • RS Stock No. 130-9783
  • Brand Fluke
  • Mfr. Part No. 325/T150/C550KIT
Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - - 0.1A 2 % Continuity Tester 2.5 % 1.5 % 1 % 34 x 75 x 207mm 34mm 283g 207mm 75mm AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - 1 % - AAA, IEC LR03, NEDA 24A CAT III 600 V, CAT IV 300 V 0.1V 1 % 0.1V +400°C -10°C CAT III, CAT IV 300 V, 600 V Backlight +50°C 10Ω 0.1°C Battery
Fluke A3000 FC Clamp Meter, Max Current 400A ac CAT III 600 V Fluke 400A ac - - - - A3000 FC - 100mA ac - - Current ±2% + 5 Digits, ±2.5 % + 5 Digits - - 203 x 74.9 x 35.6mm 203mm 220g 35.6mm 74.9mm AC Current - 34mm - 400 h AA CAT III 600 V - - - - -10°C CAT III 600V LCD +50°C - - Battery
FLUKE 772, mA PROCESS LOOP CLAMP METER Fluke - 100mA dc - - - 772 - - 10µA dc ±1% + 5 Digits Current - - - 248 x 76 x 41mm 248mm 420g 41mm 76mm AC Current 4.5mm - - 20 h AA - - - - - -10°C - - LCD +50°C - - Battery
Fluke 355 Clampmeter, Max Current 2kA ac, 2kA dc CAT III 1000 V, CAT IV 600 V Fluke 2kA ac 2kA dc 600V ac 1000V dc 400kΩ 355 - 10mA ac 10mA dc ±1.5% + 15 Digits Continuity, Current, Frequency, Resistance, Voltage ±3.5% +5 digits ±3% + 5 Digits ±1% + 10 Digits 300 x 98 x 52mm 300mm 814g 52mm 98mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 58mm - ±1.5% + 5 Digits 100 h AA CAT III 1000 V, CAT IV 600 V 1mV dc - 1mV ac - 0°C CAT IV, CAT lll 600 V, 1000 V LCD +50°C 0.1Ω - Battery
Fluke I400 Clamp Meter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V Fluke 400A ac - - - - I400 - - - - Current ±2% +0.15 A - - 150 x 70 x 30mm 150mm 114g 30mm 70mm AC Current 32mm - - - - CAT III 1000 V, CAT IV 600 V - - - - 0°C CAT III, CAT IV 1000 V, 600 V - +50°C - - -
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
You are viewing 1 - 20 of 81 results