Price
(Price shown excludes VAT) |
Part Details | Brand | Absolute Maximum Temperature Measurement | Temperature Scale | Absolute Minimum Temperature Measurement | Distance to spot Ratio | Best Accuracy | Emissivity | Model Number p | Resolution | Data Storage | Response Time | Length | Width | Height | Dimensions | Weight |
Fluke 561 ir & contact thermometer
|
Fluke | +550°C | Centigrade, Fahrenheit | -40°C | 12:1 | ±1 % | 0.7 | 561 | 0.1 °C | - | 500 ms | 254mm | 191mm | 69mm | 254 x 191 x 69mm | 340g | |
Fluke 62 MAX PLUS Infrared Thermometer
|
Fluke | +650°C | Centigrade, Fahrenheit | -30°C | 12:1 | ±1 % | 0.1 → 1 | 62 MAX PLUS | 0.1 °C | - | 300 ms | 175mm | 85mm | 75mm | 175 x 85 x 75mm | 255g | |
Fluke 62 MAX Infrared Thermometer
|
Fluke | +500°C | Centigrade, Fahrenheit | -30°C | 10:1 | ±1.5 % | 0.1 → 1 | 62 MAX | 0.1 °C | - | 500 ms | 175mm | 85mm | 75mm | 175 x 85 x 75mm | 255g | |
Fluke 64 MAX IR Thermometer 20:1 D:S
|
Fluke | +1112 °F, +600 °C | Centigrade, Fahrenheit | -30 °C, -22 °F°C | 20:1 | ±1 °C | 0.1 → 1 | Fluke 64 MAX | 0.1 °C, 0.2 °F | Yes | <500 ms | 85mm | 75mm | 175mm | 85 x 75 x 175mm | 255g | |
Fluke 63 infrared thermometer
|
Fluke | +535°C | Centigrade, Fahrenheit | -32°C | 12:1 | ±1.5 % | 0.95 | 63 | 0.2 °C | - | 0.5 s | 200mm | 160mm | 55mm | 200 x 160 x 55mm | 320g | |
Fluke 572-2 Infrared Thermometer
|
Fluke | +1652 °F, +900 °C | Centigrade, Fahrenheit | - | 60:1 | ±1 % | 0.1 → 1 | 572 | 0.1 °C 0.1 °F | Yes | 500 ms | 163.6mm | 51.8mm | 176.9mm | 163.6 x 51.8 x 176.9mm | 322g | |
Fluke VT04 Visual IR Thermometer
|
Fluke | +250°C | Centigrade, Fahrenheit | - | 9:1 | ±2 % | 0.95 | VT04 | 250 mK | Yes | - | 210mm | 75mm | 55mm | - | 300g | |
Fluke Foodpro IR thermometer
|
Fluke | +200°C | Centigrade, Fahrenheit | -30°C | 2.5:1 | ±1.5 % | - | FP | 0.2 °C | - | 500 ms | 150mm | 30mm | 50mm | 150 x 30 x 50mm | 100g | |
Fluke Foodpro plus IR thermometer
|
Fluke | +275°C | Centigrade, Fahrenheit | -35°C | 2.5:1 | ±1.5 % | - | FP | 0.1 °C | - | 500 ms | 165mm | 32mm | 50mm | 165 x 32 x 50mm | 150g | |
Fluke VT04A Infrared Thermometer
|
Fluke | +250°C | Centigrade, Fahrenheit | - | 9:1 | ±2 %, ±2 °C | 0.95 | VT04A | - | Yes | - | 55.88mm | 76.2mm | 210.82mm | 55.88 x 76.2 x 210.82mm | 385g | |
Fluke 568 IR Thermometer, USB interface
|
Fluke | +800°C | Centigrade, Fahrenheit | -40°C | 50:1 | ±1 % | 0.1 → 1 | 568 | 0.1 °C | Yes | 500 ms | 254mm | 191mm | 69mm | 254 x 191 x 69mm | 1kg | |
566 Infrared Thermometer With RS Calibration
|
Fluke | +650°C | Centigrade, Fahrenheit | -40°C | 30:1 | ±1 % | 0.1 → 1 | 566 | 0.1 °C | Yes | 500 ms | 254mm | 191mm | 69mm | 254 x 191 x 69mm | 965g | |
568 Infrared Thermometer With RS Calibration
|
Fluke | +800°C | Centigrade, Fahrenheit | -40°C | 50:1 | ±1 % | 0.1 → 1 | 568 | 0.1 °C | Yes | 500 ms | 254mm | 191mm | 69mm | 254 x 191 x 69mm | 1kg | |
568EX Infrared Thermometer With RS Calibration
|
Fluke | +800°C | Centigrade, Fahrenheit | - | 50:1 | ±1 % | 0.1 → 1 | 568EX | 0.1 °C | Yes | 500 ms | 163.6mm | 51.8mm | 176.9mm | 163.6 x 51.8 x 176.9mm | 322g | |
572 Infrared Thermometer With RS Calibration
|
Fluke | +1652 °F, +900 °C | Centigrade, Fahrenheit | - | 60:1 | ±1 % | 0.1 → 1 | 572 | - | Yes | 500 ms | 163.6mm | 51.8mm | 176.9mm | 163.6 x 51.8 x 176.9mm | 322g | |
61 Infrared Thermometer With RS Calibration
|
Fluke | +275°C | Centigrade, Fahrenheit | -18°C | 8:1 | ±2 °C | 0.95 | 61 | 0.2 °C | - | 500 ms | 184mm | 45mm | 38mm | 184 x 45 x 38mm | 227g | |
62 MAX Infrared Thermometer With RS Calibration
|
Fluke | +500°C | Centigrade, Fahrenheit | -30°C | 10:1 | ±1.5 % | 0.1 → 1 | 62 MAX | 0.1 °C | - | 500 ms | 175mm | 85mm | 75mm | 175 x 85 x 75mm | 255g | |
62 MAX PLUS Infrared Thermometer With RS Calibration
|
Fluke | +650°C | Centigrade, Fahrenheit | -30°C | 12:1 | ±1 % | 0.1 → 1 | 62 MAX PLUS | 0.1 °C | - | 300 ms | 175mm | 85mm | 75mm | 175 x 85 x 75mm | 255g | |
FP Infrared Thermometer With RS Calibration
|
Fluke | +275°C | Centigrade, Fahrenheit | -35°C | 2.5:1 | ±1.5 % | - | FP | 0.1 °C | - | 500 ms | 165mm | 32mm | 50mm | 165 x 32 x 50mm | 150g | |
FP Infrared Thermometer With RS Calibration
|
Fluke | +200°C | Centigrade, Fahrenheit | -30°C | 2.5:1 | ±1.5 % | - | FP | 0.2 °C | - | 500 ms | 150mm | 30mm | 50mm | 150 x 30 x 50mm | 100g |