Grab Wire Switches

You are viewing 1 - 20 of 144 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Range Series Reset Button Pole Configuration Normal State Configuration Indicator Type Mounting Orientation Maximum Rope Span Maximum Current Maximum ac Voltage Maximum dc Voltage Housing Material Number of Cable Entries Conduit Entry Size of Cable Entries Dimensions Depth Width Length IP Rating Minimum Operating Temperature Standards Met Maximum Operating Temperature E-Stop Button
440E Cable Switch with E-Stop, Straight, 100m Allen Bradley Guardmaster Lifeline 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 - - 124 x 78 x 91 mm 91mm 78mm 124mm IP66 -20°C IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 +75°C Yes
440E Cable Switch with E-Stop, Straight, 100m Allen Bradley Guardmaster Lifeline 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 - - 124 x 78 x 91 mm 91mm 78mm 124mm IP66 -20°C IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 +75°C Yes
440E Cable Switch with E-Stop, Straight, 100m Allen Bradley Guardmaster Lifeline 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 - - 124 x 78 x 91 mm 91mm 78mm 124mm IP66 -20°C IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 +75°C Yes
440E Cable Switch with E-Stop, Straight, 100m Allen Bradley Guardmaster Lifeline 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 M12 M12 124 x 78 x 91 mm 91mm 78mm 124mm IP66 -20°C IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 +75°C Yes
440E Cable Switch with E-Stop, Straight, 100m Allen Bradley Guardmaster Lifeline 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 M12 M12 124 x 78 x 62 mm 91mm 78mm 124mm IP66, IP69K -20°C IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 +75°C Yes
440E Cable Switch with E-Stop, Straight, 100m Allen Bradley Guardmaster Lifeline 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 M12 M12 124 x 78 x 91 mm 91mm 78mm 124mm IP66 -20°C IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 +75°C Yes
440E Cable Switch with E-Stop, Straight, 75m, 3NC/NO Allen Bradley Guardmaster Lifeline 4 440E Yes 4P 3NC/NO - Straight 75m 2 A dc, 4 A ac 600V 24V Die Cast Alloy 3 M20 M20 209.5 x 62 x 85 mm 85mm 62mm 209.5mm IP66 +80 °C, -25 °C - +80°C Yes
440E Cable Switch, Straight, 30m, 2NO/2NC Allen Bradley Guardmaster Lifeline 4 440E Yes - 2NO/2NC - Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - - M20 204 x 40 x 56 mm 56mm 40mm 204mm IP67 -25°C - +80°C No
440E Cable Switch with E-Stop, Straight, 75m, 2NO/2NC Allen Bradley Guardmaster Lifeline 4 440E Yes - 2NO/2NC - Straight 75m 2 A dc, 4 A ac 600V 24V Stainless Steel - - M20 209.5 x 62 x 85 mm 85mm 62mm 209.5mm IP66, IP67, IP69K -25°C - +80°C Yes
ZQ700-02 Pull Wire Emergency Stop Switch Schmersal - ZQ700 Yes DP 2NC - Straight 10m 4 A 230V 24V Thermoplastic 1 - M20 x 1.5 160 x 40.5 x 50.9 mm 50.9mm 40.5mm 160mm IP67 -25°C - +70°C No
440E Cable Switch, Straight, 75m, 2NC/2NO Allen Bradley Guardmaster Lifeline 4 440E Yes 4P 2NC/2NO - Straight 75m - 600V 24V Die Cast Alloy 3 M20 M20 204 x 56 x 40 mm 85mm 62mm 209.5mm IP66 -25 °C, +80 °C - - No
GLS-SS Cable Switch with E-Stop, 100m, 2NO/2NC IDEM Guardian Line GLS-SS Yes 4P 2NO/2NC - - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20 M20 239 x 65 x 55 mm 55mm 65mm 239mm IP67, IP69K -25°C - +80°C Yes
XY2-CH Cable Switch, Straight, 15m, NO/NC Telemecanique Sensors Preventa XY2-CH Yes DP NO/NC - Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5 M20 x 1.5 68 x 201 x 95 mm 95mm 201mm 68mm IP65 -25°C - +70°C No
ZQ700 Cable Switch, Straight, 10m, NO/3NC Schmersal - ZQ700 Yes DP NO/3NC - Straight 10m 4 A 230V 24V Thermoplastic 1 - M20 x 1.5 160 x 40.5 x 50.9 mm 50.9mm 40.5mm 160mm IP67 -25°C - +70°C No
GLM Cable Switch, Straight, 50m, 2NO/2NC IDEM Guardian Line GLM Yes 4P 2NO/2NC - Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20 M20 205 x 57 x 57 mm 57mm 57mm 205mm IP67 -25°C - +80°C No
GWN Cable Switch, Straight, 50m, NO/2NC Craig & Derricott - GWN Yes 3P NO/2NC - Straight 50m 6 A 415V 24V Die Cast Aluminium - M20 - 184 x 71 x 65.5 mm 65.5mm 71mm 184mm IP65 - - - No
440E Cable Switch, Straight, 30m, NO/3NC Allen Bradley Guardmaster Lifeline 4 440E Yes - NO/3NC - Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - - M20 204 x 40 x 56 mm 56mm 40mm 204mm IP67 -25°C - +80°C No
GLM-SS Cable Switch with E-Stop, 50m, 3NC, NO IDEM Guardian Line GLM-SS Yes 4P 3NC, NO Switch Status - 50m 3 A 240V - 316 Stainless Steel 3 M20 M20 90 x 139 x 74 mm 74mm 139mm 90mm IP69K -25°C CE, cULus, TUV +80°C Yes
GLS Cable Switch with E-Stop, Straight, 80m, NO/3NC IDEM Guardian Line GLS Yes 4P NO/3NC - Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20 M20 239 x 63 x 54 mm 54mm 63mm 239mm IP67 -25°C - +80°C Yes
3SE7 Cable Switch, Straight, 25m, NO/NC Siemens SIRIUS 3SE7 No - NO/NC - Straight 25m 6 A 400V - Gadolinium Aluminium Alloy 2 - M20 x 1.5 164.5 x 52 x 42.5 mm 42.5mm 52mm 164.5mm IP65 -25°C - +70°C No
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
You are viewing 1 - 20 of 144 results