Mercury Tilt Switches

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Differential Angle Maximum Current Maximum ac Voltage Terminal Type Contact Resistance Diameter Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
10 (Horizontal) °, 4 (Vertical) ° Mercury Tilt Switch, 500 mA, 110V Assemtech 10 (Horizontal) °, 4 (Vertical) ° 500 mA 110V - - - 30mm 20mm 7mm -20°C +70°C 30 x 20 x 7 mm
SMT encapsulated tilt switch,240Vrms 1A RS Pro 10 ° 1 A 220V Cable 300mΩ - 347mm 12mm 11mm -20°C +70°C 12 x 11 x 347 mm
Mercury tilt switch w/2 electrodes,240V Assemtech 10 ° 250 mA 120V Wire Lead 6 mm 27.3mm - - -37°C +100°C 27.3 x 5.94 mm
Insulated steel mercury tilt switch,5A Assemtech 15 ° 14 A 240V Wire Lead 300mΩ 13 mm 196.5mm - - -20°C +70°C 196.5 x 13 mm
S1016CW Tilt switch with clip Assemtech 15 ° 1 A 120V Wire Lead 13 mm 196.5mm - - -20°C +70°C 196.5 x 13 mm
5 ° Mercury Tilt Switch, 100 mA ac, 200 mA dc, 120V Assemtech 5 ° 100 mA ac, 200 mA dc 120V PCB - 10.08mm 7.14mm 4.62mm -37°C +100°C 10.08 x 7.14 x 4.62 mm
Encapsulated tip over switch,NC 240Vac Assemtech 35 ° 12.5 A 240V Wire Lead 30 mm 226.5mm - - -20°C +105°C 226.5 x 30 mm
45 ° Mercury Tilt Switch, 500 mA, 120V Assemtech 45 ° 500 mA 120V Wire Lead 30mΩ 10 mm 21.3mm - - -37°C +100°C 21.3 x 9.5 mm
6 ° Mercury Tilt Switch, 250 mA, 60V Assemtech 6 ° 250 mA 60V Wire Lead 15 mm 11.12mm - - -37°C +100°C 11.12 x 15.37 mm
Insulated steel mercury tilt switch,19A Assemtech 15 ° 19 A 240V Wire Lead 300mΩ 22 mm 210.5mm - - -20°C +70°C 210.5 x 21.5 mm
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.

Stock information was last updated on
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
You are viewing 1 - 10 of 10 results