Reed Switches

You are viewing 1 - 20 of 132 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Maximum Switching Current Maximum Switching Power Maximum Switching Voltage Contact Resistance Contact Material Maximum Release Time Operating Time Including Bounce AT Value Range Width Length Depth Dimensions
Reed Switch subminiature N/O AT 10-25 Hamlin - - - - 100mΩ - - - 10-25AT 1.8mm 12.7mm - 1.8 (Dia.) x 12.7mm
SPNO FormA Reedswitch,0.5A 140V 18-32AT Assemtech SP-NO 0.5A 10VA 200V dc 120mΩ Rhodium - - - - - - -
SPST-NO PCB Reed Switch, 0.5A 200V dc Assemtech SPST-NO 0.5A 10W 200V dc 70mΩ - - - - - 46mm - 2.54 (Dia.) x 46mm
SPCO FormC Reedswitch,0.2A 30V 20-30AT Assemtech SP-CO 0.2A 3VA 30V ac/dc 100mΩ Rhodium 0.5ms 1ms - - - - -
Reed Switch miniature SPDT c/o AT 15-20 Hamlin - - - - 100mΩ - - - 15-20AT 2.54mm 14.73mm - 2.54 (Dia.) x 14.73mm
Reed Switch subminiature N/O AT 12-18 Hamlin - - - - 100mΩ - - - 12-18AT 2.28mm 15.24mm - 2.28 (Dia.) x 15.24mm
Switch glass 52mm reed AT 60-70 Assemtech SP-NO 3A - - 100mΩ Rhodium 0.2ms 0.5ms 60-70AT 5.4 (Dia.)mm 52mm - 5.4 (Dia.) x 52mm
Switch glass 14.5mm Reed AT 28-52 Assemtech SPST-NO 500mA 10W - 100mΩ Ruthenium on Gold 30µs 0.25ms 28-52AT 2.54 (Dia.)mm 14.5mm - 2.54 (Dia.) x 14.5mm
SPNO FormA Reedswitch,1A 250V 15-28AT Assemtech SP-NO 1A 30VA 250V ac 90mΩ Ruthenium 0.03ms 0.5ms - - - - -
SP-NO Surface Mount Reed Switch, Hamlin SP-NO - - - 100mΩ - 0.2ms 0.6ms 22-38AT - - - 15.24 x 2.28mm
SPCO FormC Reedswitch,1A 400V 60-70AT Assemtech SP-CO 1A 60VA 400V ac/dc 100mΩ Rhodium 0.15ms 0.5ms - - - - -
Reed Switch subminiature SMT AT 20-25 Hamlin - - - - 120mΩ - - - 20-25AT 1.8mm 10.16mm - 1.8 (Dia.) x 10.16mm
SPNO FormA Reedswitch,0.5A 140V 20-30AT Assemtech SP-NO 500mA 6VA 140V ac/dc 150mΩ Rhodium 0.05ms 0.3ms - - - - -
Reed Switch, 0.5A 200V dc Assemtech - 0.5A 10W 200V dc 90mΩ - - - - - - - -
Reed relay Miniature 12V SIL PCB Diode Hamlin - - - - 150mΩ - - - - 5.65mm 19.7mm 7.87mm 19.7 x 5.65 x 7.87mm
SPNO FormA Reedswitch,0.5A 400V 20-30AT Assemtech SP-NO 500mA 10VA 400V ac/dc 150mΩ Rhodium 0.05ms 0.2ms - - - - -
Reed Switch subminiature N/O AT 17-23 Hamlin - - - - 100mΩ - - - 17-23AT 2.28mm 15.24mm - 2.28 (Dia.) x 15.24mm
Reed Switch subminiature AT 10-15 Hamlin - - - - 100mΩ - - - 10-15AT 2.28mm 14mm - 2.28 (Dia.) x 14mm
Reed relay SPST-NO or DPST-NO 5V Diode Hamlin - - - - 150mΩ - - - - 7.62mm 20.14mm 5.82mm 20.14 x 7.62 x 5.82mm
Switch glass 14mm reed AT 10-15 Assemtech SP-NO 1A - - 150mΩ Rhodium 0.05ms 0.2ms 10-15AT 2.3 (Dia.)mm 14.5mm - 2.3 (Dia.) x 14.5mm
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
You are viewing 1 - 20 of 132 results