Reed Switches

You are viewing 1 - 20 of 87 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum ac Voltage Maximum dc Voltage Switching Frequency Contact Position Contact Resistance Total Length Length Dimensions Width Depth Maximum Operating Temperature Minimum Operating Temperature
RS Pro Rectangular 140V, NO/NC, 250 mA Reed Switch RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 250 mA 140V 200V 100 Hz NC 100mΩ 340mm 40mm 40 x 27 x 15 mm 27mm 15mm +85°C -40°C
RS Pro Rectangular 175V, CO, 500 mA Reed Switch RS Pro Rectangular Vane Proximity SPDT-CO CO Current, Voltage Wire Lead 500 mA 175V - - CO 120mΩ 1032.5mm 32.5mm 32.5 x 32.2 x 23.3 mm 32.2mm 23.3mm +85°C -20°C
RS Pro Rectangular 140V, NO/NC, 2.75 A Reed Switch RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 342mm 42mm 42 x 27 x 24.5 mm 27mm 24.5mm +85°C -40°C
RS Pro Rectangular 140V, NO/NC, 2.75 A Reed Switch RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 342mm 42mm 42 x 27 x 24.5 mm 27mm 24.5mm +85°C -40°C
RS Pro Rectangular 400V, NO, 1 A Reed Switch RS Pro Rectangular Vane Proximity SPST-NO NO Current, Voltage Wire Lead 1 A 400V - - - 150mΩ 1032.5mm 32.5mm 32.5 x 32.2 x 23.3 mm 32.2mm 23.3mm +85°C -20°C
RS Pro Rectangular 140V, NO/NC, 2.75 A Reed Switch RS Pro Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 340mm 40mm 40 x 27 x 15 mm 27mm 15mm +85°C -40°C
RS Pro Rectangular 140V, NO/NC, 2.75 A Reed Switch RS Pro Rectangular Metal Sensor - NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz NC 100mΩ 340mm 40mm 40 x 27 x 15 mm 27mm 15mm +85°C -40°C
Assemtech Rectangular 100V, NO, 250 mA Reed Switch Assemtech Rectangular - - NO - Wire Lead 250 mA 100V - - - 200mΩ 330mm 30mm 30 x 20 x 7 mm 20mm 7mm +70°C -20°C
Assemtech Rectangular 100V, NC, 500 mA Reed Switch Assemtech Rectangular - - NC - Wire Lead 500 mA 100V - - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 20mm 7mm +70°C -20°C
Assemtech Rectangular 130V, NO/NC, 250 mA Reed Switch Assemtech Rectangular - - NO/NC - Wire Lead 250 mA 130V - - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 20mm 7mm +70°C -20°C
Assemtech Rectangular 240V, NO, 500 mA Reed Switch Assemtech Rectangular - - NO - Wire Lead 500 mA 240V - - - 100mΩ 330mm 30mm 30 x 20 x 7 mm 20mm 7mm +70°C -20°C
Assemtech Cylindrical 240V, NO, 500 mA Reed Switch Assemtech Cylindrical - - NO - Wire Lead 500 mA 240V - - - 100mΩ 328mm 28mm - - - +70°C -20°C
Abus Rectangular, NO, 200 mA Reed Switch ABUS Rectangular - - NO - Cable 200 mA - 24V - - - 4000mm 12mm 12 x 11 x 48 mm 11mm 48mm - -
PCB mounted reed switch,NO 470Vac 0.5A Assemtech - - - NO - - 500 mA 470V - - - 150mΩ 25mm 25mm 25 x 4.7 x 3.7 mm 4.7mm 3.7mm +70°C -20°C
Assemtech Cylindrical 100V, NO, 250 mA Reed Switch Assemtech Cylindrical - - NO - Wire Lead 250 mA 100V - - - 200mΩ 18mm 28mm - - - +70°C -20°C
Assemtech Cylindrical 140V, NO, 500 mA Reed Switch Assemtech Cylindrical - - NO - - 500 mA 140V 230V - - 115mΩ 108mm 18mm - 3.5mm - +85°C -20°C
Assemtech Cylindrical 230V, NO, 3 A Reed Switch Assemtech Cylindrical - - NO - Wire Lead 3 A 230V - - - 80mΩ 390mm 300mm - - - +85°C -20°C
Celduc Rectangular, NO, 400 mA Reed Switch Celduc Rectangular - - NO - Through Hole 400 mA - 100V 300 Hz - 100mΩ 23.12mm 23.12mm 23.12 x 4.2 x 4.2 mm 4.2mm 4.2mm +100°C -40°C
Assemtech Cylindrical 130V, 250 mA Reed Switch Assemtech Cylindrical - - - - Wire Lead 250 mA 130V - - - 150mΩ 328mm 28mm - - - +85°C -20°C
Reed Contact 4 wire NC White VdS Class B ABUS Rectangular - - NC - Cable 200 mA - - - - - 4000mm 12mm 12 x 11 x 48 mm 11mm 48mm - -
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
You are viewing 1 - 20 of 87 results