Rotary Switches

You are viewing 1 - 20 of 358 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type Application Height Contact Material Case Material Angle of Throw Mechanical Life Standards Met Maximum Operating Temperature Actuator Colour IP Rating Legend Text Minimum Operating Temperature Contact Type Illuminated Legend Text Colour
Rotary Switch, 9 Way 1 mm, Through Hole KNITTER-SWITCH SP9T 100 mA @ 5 V dc 9 1 16V dc - 11.4mm 13mm - 13 x 11.4 x 9.8mm PCB 1 mm Through Hole - 9.8mm Gold Glass Fibre Reinforced PBT - 10000Operations - +80°C - - - -20°C - - -
Rotary Switch, 16 Way, Hexadecimal 2.6 x 1.2 mm, Through Hole KNITTER-SWITCH - 25 mA @ 24 V dc 16 - 24V dc Hexadecimal 10mm 10mm - 10 x 10 x 8.8mm PCB 2.6 x 1.2 mm Through Hole Test and Instrumentation Switches 8.8mm Gold Plated Phosphor Bronze PA6T - 10000Operations - +70°C - - 0-9, A-F -20°C - - Black
Rotary Switch, 5 Way, Solder KNITTER-SWITCH DP5T 500 mA @ 24 V dc 5 2 125 V ac, 24 V dc - - - 6.5mm 6.5 x 40.8mm Panel Mount - Solder Test and Instrumentation Switches 40.8mm Silver Aluminium - - - +110°C - - - -45°C - - -
Rotary Switch, 11 Way, BCD 10.5 mm, Solder NKK Switches - 12 A 11 - 125V ac BCD 55mm 65mm - 65 x 55 x 103.5mm Panel Mount 10.5 mm Solder - 103.5mm Brass (Stationary), Phosphor Bronze (Movable) Phenolic Resin 30° - - +70°C - - 1-11+COM -10°C Non-Shorting - -
Rotary Switch, 10 Way, BCD 2.6 x 1.2 mm, Through Hole KNITTER-SWITCH - 25 mA @ 24 V dc 10 - 24V dc BCD 10mm 10mm - 10 x 10 x 8.8mm PCB 2.6 x 1.2 mm Through Hole Test and Instrumentation Switches 8.8mm Gold Plated Phosphor Bronze PA6T - 10000Operations - +70°C - - 0-9 -20°C - - Black
Rotary Switch, 10 Way, BCD 2.8 x 1.2 mm, Through Hole KNITTER-SWITCH - 25 mA @ 24 V dc 10 - 24V dc BCD 10mm 10mm - 10 x 10 x 16.1mm PCB 2.8 x 1.2 mm Through Hole Test and Instrumentation Switches 16.1mm Gold Plated Phosphor Bronze PA6T - 10000Operations - +70°C - - 0-9 -20°C - - Black
Rotary Switch, 10 Way, BCD, Solder NKK Switches - 100 mA 10 - 5 V dc, 50 V dc BCD 10.25mm 10mm - 10 x 10.25 x 10mm Through Hole - Solder - 10mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 45° - UL 94 V-0 +85°C Orange - 0-9 -25°C Non-Shorting - -
Rotary Switch, 10 Way, BCD, Solder NKK Switches - 100 mA 10 - 5 V dc, 50 V dc BCD 3.8mm 10mm - 10 x 3.8 x 10mm Through Hole - Solder - 10mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 45° - UL 94 V-0 +85°C Orange - 0-9 -25°C Non-Shorting - -
Rotary Switch, 10 Way, BCD, Solder NKK Switches - 100 mA 10 - 5 V dc, 50 V dc BCD 10mm 10mm - 10 x 10 x 10.8mm Through Hole - Solder - 10.8mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Orange - 0-9 -25°C Non-Shorting - -
Rotary Switch, 10 Way, BCD, Solder NKK Switches - 100 mA 10 - 5 V dc, 50 V dc BCD 10mm 10mm - 10 x 10 x 3.8mm Through Hole - Solder - 3.8mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Orange - 0-9 -25°C Non-Shorting - -
Rotary Switch, 10 Way, BCD, Solder NKK Switches - 100 mA 10 - 5 V dc, 50 V dc BCD 10mm 10mm - 10 x 10 x 3.9mm Surface Mount - Solder - 3.9mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Orange - 0-9 -25°C Non-Shorting - -
Rotary Switch, 10 Way, Solder KNITTER-SWITCH SP10T 500 mA @ 24 V dc 10 1 125 V ac, 24 V dc - - - 6.5mm 6.5 x 40.8mm Panel Mount - Solder Test and Instrumentation Switches 40.8mm Silver Aluminium - - - +110°C - - - -45°C - - -
Rotary Switch, 12 Way, Solder KNITTER-SWITCH SP12T 150 mA @ 24 V dc 12 1 125 V ac, 24 V dc - - - 6.5mm 6.5 x 40mm Panel Mount - Solder Test and Instrumentation Switches 40mm Silver Aluminium - - - +110°C - - - -45°C - - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10mm 10mm - 10 x 10 x 10.8mm Through Hole - Solder - 10.8mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Yellow - 0-F -25°C Non-Shorting - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10mm 10mm - 10 x 10 x 10.8mm Through Hole - Solder - 10.8mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Orange - 0-F -25°C Non-Shorting - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10mm 10mm - 10 x 10 x 3.8mm Through Hole - Solder - 3.8mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Orange - 0-F -25°C Non-Shorting - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 3.8mm 10mm - 10 x 3.8 x 10mm Through Hole - Solder - 10mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 45° - UL 94 V-0 +85°C Orange - 0-F -25°C Non-Shorting - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10.25mm 10mm - 10 x 10.25 x 10mm Through Hole - Solder - 10mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 45° - UL 94 V-0 +85°C Orange - 0-F -25°C Non-Shorting - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10mm 10mm - 10 x 10 x 3.9mm Surface Mount - Solder - 3.9mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Yellow - 0-F -25°C Non-Shorting - -
Rotary Switch, 16 Way, Hexadecimal, Solder NKK Switches - 100 mA 16 - 5 V dc, 50 V dc Hexadecimal 10mm 10mm - 10 x 10 x 3.9mm Surface Mount - Solder - 3.9mm Copper Alloy (Movable), Phosphor Bronze (Stationary) Glass Fibre Reinforced PA 90° - UL 94 V-0 +85°C Orange - 0-F -25°C Non-Shorting - -
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
You are viewing 1 - 20 of 358 results