Slide Switches

You are viewing 1 - 20 of 439 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Contact Material Minimum Operating Temperature Voltage Rating Actuator Material Operating Temperature Range Maximum Operating Temperature
PCB Slide Switch DP On-On-On 200 mA @ 30 V dc Slide KNITTER-SWITCH DP PCB On-On-On 200 mA @ 30 V dc - Pc Pin Slide 16mm 6.7mm 15mm 16 x 6.7 x 15mm 20mΩ 10000Operations Copper Alloy -20°C 30V dc Polyoxymethylene -20 → +85°C +85°C
PCB Slide Switch DPDT On-On 350 mA@ 30 V dc Slide KNITTER-SWITCH DPDT PCB On-On 350 mA@ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch SPDT On-On 100 mA @ 12 V dc Slide KNITTER-SWITCH SPDT PCB On-On 100 mA @ 12 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch On-On 500 A @ 12 V dc KNITTER-SWITCH - PCB On-On 500 A @ 12 V dc - Solder - - - - - 30mΩ 10000Operations Gold Plated Phosphor Bronze -40°C - - -40 → +85°C +85°C
PCB Slide Switch DP On-On-On 300 mA @ 4 V dc KNITTER-SWITCH DP PCB On-On-On 300 mA @ 4 V dc - Solder - - - - - 70mΩ 10000Operations Silver Plated Copper Alloy -10°C - - -10 → +60°C +60°C
PCB Slide Switch SP 350 mA @ 30 V dc Slide KNITTER-SWITCH SP PCB - 350 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch SPDT On-On 100 mA @ 12 V dc Slide KNITTER-SWITCH SPDT PCB On-On 100 mA @ 12 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
Panel Mount Slide Switch DP On-On-On 350 mA @ 30 V dc Slide KNITTER-SWITCH DP Panel Mount On-On-On 350 mA @ 30 V dc - Lug Slide 25mm 7.7mm 16mm 25 x 7.7 x 16mm 20mΩ - Brass -20°C 30V dc Polyoxymethylene -20 → +85°C +85°C
PCB Slide Switch SPDT On-On 200 mA @ 12 V dc Slide KNITTER-SWITCH SPDT PCB On-On 200 mA @ 12 V dc - Through Hole Slide - - - - 50mΩ 5000Operations Silver Plated Phosphor Bronze -10°C - - -10 → +60°C +60°C
PCB Slide Switch DPDT On-On 100 mA@ 12 V dc Slide KNITTER-SWITCH DPDT PCB On-On 100 mA@ 12 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch DPDT On-On 200 mA @ 12 V dc Slide KNITTER-SWITCH DPDT PCB On-On 200 mA @ 12 V dc - Through Hole Slide - - - - 50mΩ 5000Operations Silver Plated Phosphor Bronze -10°C - - -10 → +60°C +60°C
PCB Slide Switch SPDT On-On 200 mA @ 12 V dc Slide KNITTER-SWITCH SPDT PCB On-On 200 mA @ 12 V dc - Through Hole Slide - - - - 50mΩ 5000Operations Silver Plated Phosphor Bronze -10°C - - -10 → +60°C +60°C
PCB Slide Switch SP 350 mA @ 30 V dc Slide KNITTER-SWITCH SP PCB - 350 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch SP 350 mA@ 30 V dc Slide KNITTER-SWITCH SP PCB - 350 mA@ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch DP On-On 350 mA @ 30 V dc Slide KNITTER-SWITCH DP PCB On-On 350 mA @ 30 V dc - Pc Pin Slide 16mm 6.5mm 15mm 16 x 6.5 x 15mm 20mΩ 10000Operations Copper Alloy -20°C 30V dc Polyoxymethylene -20 → +85°C +85°C
PCB Slide Switch On-On 500 A @ 12 V dc KNITTER-SWITCH - PCB On-On 500 A @ 12 V dc - Solder - - - - - 30mΩ 10000Operations Gold Plated Phosphor Bronze -40°C - - -40 → +85°C +85°C
Switch,slide,2 operating pos,350mA/30Vdc KNITTER-SWITCH - PCB - 350 mA @ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch SP3T On-On-On 100 mA Top NKK Switches SP3T PCB On-On-On 100 mA - Solder Top 15.8mm 4mm 6.5mm 15.8 x 4 x 6.5mm 20mΩ - Phosphor Bronze -15°C 30V dc Polyamide -15 → +60°C +60°C
PCB Slide Switch SPST On-On 300 mA @ 125 V ac, 350 mA @ 30 V dc Slide KNITTER-SWITCH SPST PCB On-On 300 mA @ 125 V ac, 350 mA @ 30 V dc - Pc Pin Slide 11.6mm 4mm 7.5mm 11.6 x 4 x 7.5mm 20mΩ - Phosphor Bronze - 30 V dc, 125 V ac Polycarbonate - -
PCB Slide Switch SPST On-On 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc Slide KNITTER-SWITCH SPST PCB On-On 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc - Pc Pin Slide 10mm 5.9mm 2.5mm 10 x 5.9 x 2.5mm 30mΩ 10000Operations Brass -40°C 12 V dc, 24 V ac/dc Polyamide -40 → +85°C +85°C
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
You are viewing 1 - 20 of 439 results