Solenoid Interlock Switches

You are viewing 1 - 20 of 311 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage Maximum ac Voltage Dimensions Safety Contacts Standards Met IP Rating Auxiliary Contacts Housing Material Power Consumption Maximum dc Voltage
AZM 161 Solenoid Interlock Switch Power to Unlock 24 V ac/dc Schmersal - AZM 161 3P - Power to Unlock Yes Coded M20 130mm 90mm 30mm 24 V ac/dc 24V 130 x 90 x 30 mm 4NC BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 IP67 2NO Plastic 10 W 24V
440G-LZ Solenoid Interlock Switches Power to Unlock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Unlock Yes Unique RFID Coded Bolt M12 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
440G-LZ Solenoid Interlock Switches Power to Lock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Lock Yes Standard - 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
AZM 170 Solenoid Interlock Switch Power to Unlock 24 V ac/dc Schmersal - AZM 170 DP - Power to Unlock Yes Coded M20 90mm 84mm 30mm 24 V ac/dc 24V 90 x 84 x 30 mm 2NC BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 IP67 - Plastic 10 W 24V
AZM 170 Solenoid Interlock Switch Power to Unlock 24 V ac/dc Schmersal - AZM 170 DP - Power to Unlock Yes Coded M20 90mm 84mm 30mm 24 V ac/dc 24V 90 x 84 x 30 mm 1NO BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 IP67 1NC Plastic 10 W 24V
440G-LZ Solenoid Interlock Switches Power to Lock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Lock Yes Unique RFID Coded Bolt - 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
440G-LZ Solenoid Interlock Switches Power to Lock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Lock Yes Standard M12 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
440G-LZ Solenoid Interlock Switches Power to Unlock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Unlock Yes Standard - 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
440G-LZ Solenoid Interlock Switches Power to Unlock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Unlock Yes Standard - 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
440G-LZ Solenoid Interlock Switches Power to Unlock 24 V dc Allen Bradley Guardmaster Guard Master 440G-LZ - - Power to Unlock Yes Standard M12 45mm 162.9mm 50mm 24 V dc - 45 x 162.9 x 50 mm - - IP66, IP67, IP69K - ABS 2.5 W 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M20 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M23 285.3mm 114mm 113.9mm 5 → 24 V dc - 285.3 x 114 x 113.9 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M23 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M23 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M23 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M20 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M20 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M20 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M23 285.3mm 114mm 174mm 5 → 24 V dc - 285.3 x 114 x 174 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
442G Solenoid Interlock Switches Power to Lock 5 → 24 V dc Allen Bradley Guardmaster Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt M23 285.3mm 114mm 113.9mm 5 → 24 V dc - 285.3 x 114 x 113.9 mm - - IP65 - Glass Fibre Reinforced Plastic 250 (Breaking Capacity) mW 24V
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
You are viewing 1 - 20 of 311 results