Bus Switches

You are viewing 1 - 20 of 69 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Bus Width Maximum Operating Supply Voltage Number of Input Options per Bit Number of Output Options per Bit Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
Maxim DS2406P+, Bus Switch, 2.8 → 6 V, 6-Pin TSOC Maxim - - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm 4mm 3.89mm 1.35mm 2.8 V - 6 V - - +85 °C -40 °C -
Maxim DS2413P+, Bus Switch, 2.8 → 5.25 V, 6-Pin TSOC Maxim - - 2 - - 20Ω 24µA TSOC 6 - 20mA - 4 x 3.89 x 1.35mm 4mm 3.89mm 1.35mm 2.8 V - 5.25 V - - +70 °C 0 °C -
IDT IDTQS3861PAG, Bus Switch, 10 x 1:1, 4.75 → 5.25 V, 24-Pin TSSOP
  • RS Stock No. 742-6799
  • Brand IDT
  • Mfr. Part No. IDTQS3861PAG
IDT LVTTL 10 x 1:1 1 10 10 15Ω 3µA TSSOP 24 -120mA 120mA 0.25ns 7.8 x 4.4 x 1mm 7.8mm 4.4mm 1mm 4.75 V 10bit 5.25 V - - +85 °C -40 °C 50pF
IDT IDTQS3244QG, Bus Switch, 4 x 1:1, 4.75 → 5.25 V, 20-Pin QSOP
  • RS Stock No. 742-6783
  • Brand IDT
  • Mfr. Part No. IDTQS3244QG
IDT LVTTL 4 x 1:1 2 8 8 12Ω 3µA QSOP 20 -120mA 120mA 0.25ns 8.69 x 3.94 x 1.47mm 8.69mm 3.94mm 1.47mm 4.75 V 8bit 5.25 V - - +85 °C -40 °C 50pF
Maxim DS2408S+, Bus Switch, 1 x 1:1, 2.8 → 5.25 V, 16-Pin SOIC Maxim CB3Q 1 x 1:1 8 - 8 100Ω 1µA SOIC 16 - 20mA - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 2.8 V - 5.25 V - - +85 °C -40 °C -
IDT IDT74CBTLV3257PGG, Bus Switch, 4 x 2:1, 2.3 → 3.6 V, 16-Pin TSSOP
  • RS Stock No. 742-6721
  • Brand IDT
  • Mfr. Part No. IDT74CBTLV3257PGG
IDT CBT 4 x 2:1 1 8 4 40Ω 10µA TSSOP 16 -128mA 128mA 0.25ns 5 x 4.4 x 1mm 5mm 4.4mm 1mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
IDT IDTQS3125S1G, Bus Switch, 1 x 1:1, 4.75 → 5.25 V, 14-Pin SOIC
  • RS Stock No. 742-6780
  • Brand IDT
  • Mfr. Part No. IDTQS3125S1G
IDT LVTTL 1 x 1:1 4 4 4 15Ω 3µA SOIC 14 -120mA 120mA 0.25ns 8.69 x 3.94 x 1.47mm 8.69mm 3.94mm 1.47mm 4.75 V - 5.25 V - - +85 °C -40 °C 50pF
IDT IDTQS3245QG, Bus Switch, 8 x 1:1, 4.75 → 5.25 V, 20-Pin QSOP
  • RS Stock No. 742-6787
  • Brand IDT
  • Mfr. Part No. IDTQS3245QG
IDT LVTTL 8 x 1:1 1 8 8 15Ω 3µA QSOP 20 -120mA 120mA 0.25ns 8.69 x 3.94 x 1.47mm 8.69mm 3.94mm 1.47mm 4.75 V 8bit 5.25 V - - +85 °C -40 °C 50pF
IDT IDTQS3253S1G, Bus Switch, 2 x 4:1, 4.75 → 5.25 V, 16-Pin SOIC
  • RS Stock No. 742-6796
  • Brand IDT
  • Mfr. Part No. IDTQS3253S1G
IDT LVTTL 2 x 4:1 1 8 2 15Ω 3µA SOIC 16 -120mA 120mA 0.25ns 9.93 x 3.94 x 1.47mm 9.93mm 3.94mm 1.47mm 4.75 V - 5.25 V - - +85 °C -40 °C 50pF
IDT IDTQS3VH125QG, Bus Switch, 1 x 1:1, 2.3 → 3.6 V, 16-Pin QSOP
  • RS Stock No. 742-6803
  • Brand IDT
  • Mfr. Part No. IDTQS3VH125QG
IDT LVTTL 1 x 1:1 4 4 4 4000µA QSOP 16 - 120mA 0.2ns 4.93 x 3.94 x 1.47mm 4.93mm 3.94mm 1.47mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
IDT IDTQS3VH257QG, Bus Switch, 4 x 2:1, 2.3 → 3.6 V, 16-Pin QSOP
  • RS Stock No. 742-6800
  • Brand IDT
  • Mfr. Part No. IDTQS3VH257QG
IDT LVTTL 4 x 2:1 1 8 4 4000µA QSOP 16 - 120mA 0.2ns 4.9 x 3.8 x 1.47mm 4.9mm 3.8mm 1.47mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Maxim DS2406P+, Bus Switch, 2.8 → 6 V, 6-Pin TSOC Maxim - - 2 - - - - TSOC 6 - - - 4 x 3.89 x 1.35mm 4mm 3.89mm 1.35mm 2.8 V - 6 V - - +85 °C -40 °C -
Maxim DS2408S+, Bus Switch, 1 x 1:1, 2.8 → 5.25 V, 16-Pin SOIC Maxim CB3Q 1 x 1:1 8 - 8 100Ω 1µA SOIC 16 - 20mA - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 2.8 V - 5.25 V - - +85 °C -40 °C -
Maxim DS2413P+, Bus Switch, 2.8 → 5.25 V, 6-Pin TSOC Maxim - - 2 - - 20Ω 24µA TSOC 6 - 20mA - 4 x 3.89 x 1.35mm 4mm 3.89mm 1.35mm 2.8 V - 5.25 V - - +70 °C 0 °C -
NXP 74CBTLV3245BQ, Bus Switch, 2.3 → 3.6 V, 20-Pin DHVQFN Nexperia CBTL - - - - - - DHVQFN 20 - - 0.31ns 4.6 x 2.6 x 0.95mm 4.6mm 2.6mm 0.95mm 2.3 V - 3.6 V - - +125 °C -40 °C -
NXP CBT3244AD, Bus Switch, 4 x 1:1, 4.5 → 5.5 V, 20-Pin SSOP Nexperia CBT 4 x 1:1 2 8 8 15Ω 3µA SSOP 20 - 128mA 0.25 ns @ 50 pF 8.8 x 4 x 1.55mm 8.8mm 4mm 1.55mm 4.5 V 8bit 5.5 V 8 4 +85 °C -40 °C 50pF
NXP CBT3384PW, Bus Switch, 5 x 1:1, 4.5 → 5.5 V, 24-Pin TSSOP Nexperia CBT 5 x 1:1 2 10 10 15Ω - TSSOP 24 - - 0.25 ns @ 50 pF 7.9 x 4.5 x 0.95mm 7.9mm 4.5mm 0.95mm 4.5 V 10bit 5.5 V 10 5 +85 °C -40 °C 50pF
Toshiba TC7MPB9307FK(EL), Bus Switch, 8 x 1:1, 1.65 → 5 V, 2.3 → 5.5 V, 20-Pin VSSOP Toshiba - 8 x 1:1 1 8 8 16Ω 10µA VSSOP 20 -64mA 64mA 2.2 ns@ 3.3 V 5 x 3 x 0.8mm 5mm 3mm 0.8mm 1.65 V, 2.3 V - 5 V, 5.5 V - - +85 °C -40 °C 30pF
Toshiba TC7MPB9307FT(EL), Bus Switch, 8 x 1:1, 1.65 → 5 V, 2.3 → 5.5 V, 20-Pin TSSOP Toshiba - 8 x 1:1 1 8 8 16Ω 10µA TSSOP 20 -64mA 64mA 2.2 ns@ 3.3 V 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm 1.65 V, 2.3 V - 5 V, 5.5 V - - +85 °C -40 °C 30pF
Texas Instruments 74CB3T1G125DBVR, Bus Switch, 1 x 1:1, 2.3 → 3.6 V, 5-Pin SOT-23 Texas Instruments CB3T 1 x 1:1 1 1 1 - SOT-23 5 -128mA 128mA 0.25 ns @ 3.3 V 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
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
You are viewing 1 - 20 of 69 results