Current Limit Switches

You are viewing 1 - 20 of 51 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Maxim MAX890LESA+, Current Limiting Switch 2-Input 2-Output, 1.5A 8-Pin, SOIC Maxim 2 2 5.5 V 2.7 V 1.2A 1.5A SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C
Maxim MAX1562ESA+, Current Limiting Switch 2-Input 2-Output, 3.7A 8-Pin, SOIC Maxim 2 2 5.5 V 4 V 4A 3.7A SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C
Maxim MAX1693EUB+, Current Limiting Switch 3-Input 4-Output, 1.2A 10-Pin, μMAX Maxim 3 4 5.5 V 2.7 V 1A 1.2A μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX1812EUB+, Current Limiting Switch 3-Input 2-Output, 500mA 10-Pin, μMAX Maxim 3 2 5.5 V 4 V 1.2A - μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX891LEUA+, Power Switch, 0.75A 8-Pin, μMAX Maxim 1 1 5.5 V 2.7 V 0.5A 0.75A μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX892LEUA+, Current Limiting Switch 2-Input 2-Output, 0.375A 8-Pin, μMAX Maxim 2 2 5.5 V 2.7 V 0.25A 0.375A μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C -40 °C
ROHM BD6522F-E2, Current Limiting Switch 8-Pin, SOP ROHM - 1 5.5 V 3 V - - SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C -25 °C
STMicroelectronics SCLT3-8BT8, Current Limiting Switch 8-Input 8-Output, 2.3mA 38-Pin, HTSSOP STMicroelectronics 8 8 35 V -30 V 2.6mA - HTSSOP 38 9.8 x 4.5 x 0.95mm 9.8mm 4.5mm 0.95mm +85 °C -40 °C
Texas Instruments TPS22945DCKR, Current Limited Load Switch 5-Pin, SC-70 Texas Instruments - 1 5.5 V 1.62 V 0.15A - SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C -40 °C
ON Semiconductor NCP380HSN05AAT1G, Current Limiting Switch 2-Input 2-Output 5-Pin, TSOP ON Semiconductor 2 2 5.5 V 2.5 V 0.5A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
ON Semiconductor NCP380HMUAJAATBG, Current Limiting Switch 2-Input 2-Output 6-Pin, UDFN ON Semiconductor 2 2 5.5 V 2.5 V 2.1A - UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
ON Semiconductor NCP380LSNAJAAT1G, Current Limiting Switch 2-Input 2-Output 6-Pin, TSOP ON Semiconductor 2 2 5.5 V 2.5 V 2.1A - TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
Texas Instruments TPS2010AD, Power Distribution Switch, 1.5A 8-Pin, SOIC Texas Instruments 1 1 5.5 V 2.7 V 0.3A 1.5A SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C -40 °C
ON Semiconductor FPF2701MX, Current Limiting Switch, 3.5A 8-Pin, SOIC ON Semiconductor 1 1 36 V 2.8 V 2A 3.5A SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +85 °C -40 °C
ON Semiconductor NCP380HSNAJAAT1G, Current Limiting Switch 2-Input 2-Output 5-Pin, TSOP ON Semiconductor 2 2 5.5 V 2.5 V 2.1A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
ON Semiconductor FPF2700MX, Current Limiting Switch, 3.5A 8-Pin, SOIC ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C -40 °C
Linear Technology LTC1153IS8#PBF, Electronic Circuit breaker 8-Pin, SOIC Linear Technology 1 1 18 V 4.5 V 2A - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - -
ON Semi, ELECT FUSE SO8, NIS5112D1R2G ON Semiconductor - - - - - - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +175 °C -40 °C
ON Semiconductor FPF2700MPX, Current Limiting Switch, 3.5A 8-Pin, MLP
  • € 2.17
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
ON Semiconductor FPF2700MPX, Current Limiting Switch, 3.5A 8-Pin, MLP ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
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
You are viewing 1 - 20 of 51 results