Intelligent Power Switches

You are viewing 1 - 20 of 617 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Switch Type Switch On Resistance Number of Outputs Voltage Waist Size Current Power Rating Mounting Type Package Type Pin Count Waist Size Imperial Dimensions Length Width Height Maximum Operating Temperature Series Minimum Operating Temperature
Microchip MIC94044YFL-TR Intelligent Power Switch, High Side Load Switch, 3A, 1.7 → 5.5V 4-Pin, MLF Microchip High Side Load Switch 160mΩ 1 1.7 → 5.5V - 3A - Surface Mount MLF 4 - 1.2 x 1.2 x 0.7mm 1.2mm 1.2mm 0.7mm +125 °C - -40 °C
Infineon AUIPS6041GTR Intelligent Power Switch, High Side, 1.6A, -0.3 → 5.5V 8-Pin, SOIC Infineon High Side Switch 230mΩ 1 -0.3 → 5.5V - 1.6A - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C - -40 °C
Infineon BTS134D Intelligent Power Switch, Low Side, 3.5A, 42V 3-Pin, TO-252 Infineon Low Side Switch 50mΩ 1 42V - 3.5A - Surface Mount TO-252 3 - 6.5 x 6.22 x 2.3mm 6.5mm 6.22mm 2.3mm +150 °C - -40 °C
Infineon BTS50085-1TMA, Quad Intelligent Power Switch, High Side, 44A, 5 → 58V 7-Pin, TO-220 Infineon High Side Switch 22mΩ 4 5 → 58V - 44A - Surface Mount TO-220 7 - 10 x 9.25 x 4.4mm 10mm 9.25mm 4.4mm +150 °C - -40 °C
Infineon ISP452 Intelligent Power Switch, High Side, 0.7A, -5 → 40V 3 + Tab-Pin, SOT-223 Infineon High Side Switch 0.4Ω 1 -5 → 40V - 0.7A - Surface Mount SOT-223 3 + Tab - 6.5 x 3.5 x 1.6mm 6.5mm 3.5mm 1.6mm +85 °C - -30 °C
Infineon ITS4140N Intelligent Power Switch, High Side, 0.2A, 4.9 → 60V 3 + Tab-Pin, SOT-223 Infineon High Side Switch 1 4.9 → 60V - 0.2A - Surface Mount SOT-223 3 + Tab - 6.5 x 3.5 x 1.6mm 6.5mm 3.5mm 1.6mm +85 °C - -30 °C
Infineon BTS436L2G Intelligent Power Switch, High Side, 9.8A, 40V 5-Pin, TO-263 Infineon High Side Switch 38mΩ 1 40V - 9.8A - Surface Mount TO-263 5 - 10 x 9.25 x 4.4mm 10mm 9.25mm 4.4mm +150 °C - -40 °C
STMicroelectronics STMPS2141STR Load Switch IC, High Side MOSFET Switch, 0.5A, 2.7 → 5.5V 5-Pin, SOT-23 STMicroelectronics High Side MOSFET Switch 160mΩ 1 2.7 → 5.5V - 0.5A - Surface Mount SOT-23 5 - 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm +125 °C - -40 °C
Infineon BSP75N Intelligent Power Switch, Low Side, 0.7A, 60V 3 + Tab-Pin, SOT-223 Infineon Low Side Switch 550mΩ 1 60V - 0.7A - Surface Mount SOT-223 3 + Tab - 6.5 x 3.5 x 1.6mm 6.5mm 3.5mm 1.6mm +150 °C - -40 °C
STMicroelectronics VN750PSTR-E Load Switch IC, High Side Driver, 9A, 36V 8-Pin, SOIC STMicroelectronics High Side Driver 120mΩ 1 36V - 9A - Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 4mm 1.25mm +150 °C - -40 °C
Infineon BTS462T Intelligent Power Switch, High Side, 4.4A, -10 → 16V 5-Pin, TO-252 Infineon High Side Switch 200mΩ 1 -10 → 16V - 4.4A - Surface Mount TO-252 5 - 6.5 x 6.22 x 2.3mm 6.5mm 6.22mm 2.3mm +150 °C - -40 °C
Smart High-Side Power Switch 4.9A DSO20 Infineon - - - - - - - Surface Mount DSO 20 - - - - - +150 °C - -40 °C
Infineon BTS6133D Intelligent Power Switch, High Side, 8A, 5.5 → 38V 5-Pin, TO-252 Infineon High Side Switch 26mΩ 1 5.5 → 38V - 8A - Surface Mount TO-252 5 - 6.5 x 6.22 x 2.3mm 6.5mm 6.22mm 2.3mm +150 °C - -40 °C
STMicroelectronics VNP10N07-E Intelligent Power Switch, OMNIFET: Fully Autoprotected Power MOSFET, 10A, 70V 3-Pin STMicroelectronics OMNIFET: Fully Autoprotected Power MOSFET - 1 70V - 10A - Through Hole TO-220 3 - 10.4 x 4.6 x 15.75mm 10.4mm 4.6mm 15.75mm - - -
Infineon AUIR3315S Load Switch IC, High Side, 3.9 A, 14 A, 37V, 2W 5-Pin, D2PAK Infineon High Side Switch 20mΩ 1 37V - 3.9 A, 14 A 2W Surface Mount D2PAK 5 - 10.67 x 11.33 x 4.83mm 10.67mm 11.33mm 4.83mm +150 °C - -40 °C
Power Switch Hi Side 1A Vishay - - - - - - - Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +150 °C - -55 °C
Infineon BTS428L2 Intelligent Power Switch, High Side, 5.8A, 4.75 → 41V 5-Pin, TO-252 Infineon High Side Switch 120mΩ 1 4.75 → 41V - 5.8A - Surface Mount TO-252 5 - 6.5 x 6.22 x 2.3mm 6.5mm 6.22mm 2.3mm +150 °C - -40 °C
Infineon BTS4142N Intelligent Power Switch, High Side, 12 → 45V 3 + Tab-Pin, SOT-223 Infineon High Side Switch 320mΩ 1 12 → 45V - - - Surface Mount SOT-223 3 + Tab - 6.5 x 3.5 x 1.6mm 6.5mm 3.5mm 1.6mm +125 °C - -40 °C
STMicroelectronics VND5N07-E Intelligent Power Switch, OMNIFET: Fully Autoprotected Power MOSFET, 5A, 70V 3-Pin, TO-252 STMicroelectronics OMNIFET: Fully Autoprotected Power MOSFET - 1 70V - 5A - Surface Mount TO-252 3 - 6.6 x 6.2 x 2.4mm 6.6mm 6.2mm 2.4mm +150 °C - -40 °C
Infineon BTS4141N Intelligent Power Switch, High Side, 0.7A, 45V 3 + Tab-Pin, SOT-223 Infineon High Side Switch 320mΩ 1 45V - 0.7A - Surface Mount SOT-223 3 + Tab - 6.5 x 3.5 x 1.6mm 6.5mm 3.5mm 1.6mm +125 °C - -40 °C
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
You are viewing 1 - 20 of 617 results