Switch Mode Power Supply (SMPS) Transformers

You are viewing 1 - 20 of 197 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Secondary Voltage Rating Primary Voltage Rating Power Rating Number of Outputs Mounting Type Application Inductance Secondary Current Termination Type Length Width Depth Dimensions Isolation Voltage Leakage Inductance Direct Current Resistance DCR Turns Ratio Primary DC Resistance Secondary DC Resistance Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Weight Core Type Minimum Temperature Standards Met Construction
1 Output 150W Resonant Converter, 12V, 600μH
  • € 27.06
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 12V - 150W 1 Through Hole - 600µH 2A - 36mm 36mm 26mm 36 x 36 x 26mm 250V - - - - - - - - 57g - - - -
1 Output 150W Resonant Converter, 24V, 600μH
  • € 18.31
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 24V - 150W 1 Through Hole - 600µH 2A - 36mm 36mm 26mm 36 x 36 x 26mm 250V - - - - - - - - 57g - - - -
1 Output 150W Resonant Converter, 48V, 600μH
  • € 18.31
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 48V - 150W 1 Through Hole - 600µH 2A - 36mm 36mm 26mm 36 x 36 x 26mm 250V - - - - - - - - 57g - - - -
1 Output 200W Resonant Converter, 12V, 500μH
  • € 22.15
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 12V - 200W 1 Through Hole - 500µH 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V - - - - - - - - 85g - - - -
1 Output 200W Resonant Converter, 24V, 500μH
  • € 32.75
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 24V - 200W 1 Through Hole - 500µH 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V - - - - - - - - 85g - - - -
1 Output 200W Resonant Converter, 48V, 500μH
  • € 22.15
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 48V - 200W 1 Through Hole - 500µH 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V - - - - - - - - 85g - - - -
1 Output 250W Resonant Converter, 12V, 475μH
  • € 36.68
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 12V - 250W 1 Through Hole - 475µH 5A - 48mm 46mm 27.5mm 48 x 46 x 27.5mm 250V - - - - - - - - 121g - - - -
1 Output 250W Resonant Converter, 24V, 400μH
  • € 36.68
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 24V - 250W 1 Through Hole - 400µH 4.3A - 48mm 46mm 27.5mm 48 x 46 x 27.5mm 250V - - - - - - - - 121g - - - -
1 Output 250W Resonant Converter, 48V, 400μH
  • € 36.68
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Wurth Elektronik 48V - 250W 1 Through Hole - 400µH 4.3A - 48mm 46mm 27.5mm 48 x 46 x 27.5mm 250V - - - - - - - - 121g - - - -
1 Output Flyback Gate Drive Transformer, 250V ac, 80V ac, 1.8mH
  • € 12.41
  • Each (On a Reel of 350)
  • Check Stock Levels
  • Compare
Wurth Elektronik 80V ac 250V ac - 1 Surface Mount Flyback 1.8mH - Solder 10.5mm 10.5mm 11mm 10.5 x 10.5 x 11mm 1.5 kV dc, 2.5 kV ac 7.5µH 1600mΩ 3:1:1 1.6Ω 650mΩ 100kHz +125°C - - - -40°C - -
1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 1.08mH
  • € 12.41
  • Each (On a Reel of 350)
  • Check Stock Levels
  • Compare
Wurth Elektronik 80V ac 250V - 1 Surface Mount Flyback 1.08mH - Solder 10.5mm 10.5mm 11mm 10.5 x 10.5 x 11mm 1.5 kV dc, 2.5 kV ac 5µH 1300mΩ 2,5:1:1 1.3Ω 600mΩ 100kHz +125°C - - - -40°C - -
1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 735μH Wurth Elektronik 80V ac 250V - 1 Surface Mount Flyback 735µH - Solder 10.5mm 10.5mm 11mm 10.5 x 10.5 x 11mm 1.5 kV dc, 2.5 kV ac 3.5µH 1000mΩ 1,5:1:1 900mΩ 100kHz +125°C - - - -40°C - -
1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 750μH
  • € 12.41
  • Each (On a Reel of 350)
  • Check Stock Levels
  • Compare
Wurth Elektronik 80V ac 250V - 1 Surface Mount Flyback 750µH - Solder 10.5mm 10.5mm 11mm 10.5 x 10.5 x 11mm 2.5kV ac 4µH 1300mΩ 1:1 1.1Ω 1300mΩ 100kHz +125°C - - - -40°C - -
1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 750μH
  • € 12.41
  • Each (On a Reel of 350)
  • Check Stock Levels
  • Compare
Wurth Elektronik 80V ac 250V - 1 Surface Mount Flyback 750µH - Solder 10.5mm 10.5mm 11mm 10.5 x 10.5 x 11mm 1.5 kV dc, 2.5 kV ac 4µH 1100mΩ 2:1:1 1.1Ω 700mΩ 100kHz +125°C - - - -40°C - -
1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 750μH
  • € 12.41
  • Each (On a Reel of 350)
  • Check Stock Levels
  • Compare
Wurth Elektronik 80V ac 250V - 1 Surface Mount Flyback 750µH - Solder 10.5mm 10.5mm 11mm 10.5 x 10.5 x 11mm 1.5 kV dc, 2.5 kV ac 4µH 1200mΩ 1:1:1 1.1Ω 1300mΩ 100kHz +125°C - - - -40°C - -
2 Output 12W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
  • RS Stock No. 162-0231
  • Brand EPCOS
  • Mfr. Part No. B82802A0012A215
Epcos 12 (Output 1) V, 5 (Output 2) V 36 → 60V dc 12W 2 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 100µH - Gullwing 22.3mm - - 22.3 x 16.5 x 8.65mm 1.5kV ac 3µH - 1:2.25:6.5 30mΩ 0.19 (Output 1) Ω, 0.45 (Output 2) Ω 100kHz +125°C - - EFD -40°C JEDEC J-STD-020D, RoHS Complaint Enclosed
2 Output 30W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
  • RS Stock No. 162-0279
  • Brand EPCOS
  • Mfr. Part No. B82802A0030A220
Epcos 12 (Output 1) V, 5 (Output 2) V 36 → 60V dc 30W 2 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 40µH - Gullwing 25.7mm - - 25.7 x 22 x 10.7mm 1.5kV ac 1.5µH - 1:2.25:6.5 15mΩ 0.04 (Output 1) Ω, 0.1 (Output 2) Ω 100kHz +125°C - - EFD -40°C JEDEC J-STD-020D, RoHS Complaint Enclosed
2 Output 55W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
  • RS Stock No. 162-0296
  • Brand EPCOS
  • Mfr. Part No. B82802A0055A225
Epcos 12 (Output 1) V, 5 (Output 2) V 30 → 60V ac 55W 2 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 22µH - Gullwing 32.6mm - - 32.6 x 27 x 14.8mm 1.5kV ac 1.5µH - 1:2.5:7.5 3mΩ 0.03 (Output 2) Ω, 0.04 (Output 1) Ω 100kHz +125°C - - EFD -40°C JEDEC J-STD-020D, RoHS Complaint Enclosed
3 Output 12W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
  • RS Stock No. 171-1196
  • Brand EPCOS
  • Mfr. Part No. B82802A0012A315
Epcos 12 (Output 3) V, 3.3 (Output 2) V, 5 (Output 1) V 36 → 60V dc 12W 3 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 100µH - Gullwing 22.3mm - - 22.3 x 16.5 x 8.65mm 1.5kV ac 3µH - 1:2.5:0.75:7.5 50mΩ 0.03 (Output 3) Ω, 0.37 (Output 1) Ω, 0.43 (Output 2) Ω 100kHz +125°C - - EFD -40°C JEDEC J-STD-020D, RoHS Complaint Enclosed
3 Output 30W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
  • RS Stock No. 162-0280
  • Brand EPCOS
  • Mfr. Part No. B82802A0030A320
Epcos 12 (Output 3) V, 3.3 (Output 2) V, 5 (Output 1) V 36 → 60V dc 30W 3 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 40µH - Gullwing 25.7mm - - 25.7 x 22 x 10.7mm 1.5kV ac 1.8µH - 1:2.25:0.75:6.5 18mΩ 0.01 (Output 3) Ω, 0.04 (Output 1) Ω, 0.1 (Output 2) Ω 100kHz +125°C - - EFD -40°C JEDEC J-STD-020D, RoHS Complaint Enclosed
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
You are viewing 1 - 20 of 197 results