Signal Conditioning

You are viewing 1 - 12 of 12 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Series Special Features Standards Met Operating Temperature Range Module Type Termination Interface Hazardous Area Certification Number of Channels
Wago Temperature Transducer Signal Conditioner, , 0 → 10 V, 0 → 20 mA Output Wago RTD Current, Voltage Temperature Transducer - 0 → 10 V, 0 → 20 mA 30 V DIN Rail PT10, PT1000, PT20, PT500 -25°C +70°C - Without Power Supply Conformity Marking, EMC EN 61000-6-2, EMC EN 61000-6-3, RoHS Compliant -25 → +70 °C Transducer Push-In - - -
Wago Isolation Amplifier Signal Conditioner, ATEX, IECEx, 0 → 10 V, 0 → 20 mA Input Wago Current, Voltage Current, Voltage Isolation Amplifier 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail Transducer -25°C +70°C - Zero Span Adjustment Across the Entire Measuring Range - -25 → +70 °C Amplifier Push-In - ATEX, IECEx -
Wago Isolation Amplifier Signal Conditioner, IECEx, ± 100 V, ± 100 mA Input, ± 10 V, ± 20 mA Output Wago Analogue Analogue Isolation Amplifier ± 100 V, ± 100 mA ± 10 V, ± 20 mA 24 V dc DIN Rail Transducer -25°C +70°C - Input/Output, Standard Analogue Unipolar & Bipolar Signals - -25 → +70 °C Amplifier Push-In - IECEx -
Wago 2857 Series, Capacitive Touchscreen Signal Conditioner, Wago - - Capacitive Touchscreen - - - - - -20°C +70°C 2857 Series - - - - - - - -
Wago 750 Series, USB cable Signal Conditioner, Wago - - USB cable - - - - - -25°C +70°C 750 Series - - - - - - - -
Wago Milivolt Transducer Signal Conditioner, ATEX, IECEx, 0 → 1000 mV Input Wago Current, Voltage Analogue Milivolt Transducer 0 → 1000 mV 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -25°C +70°C - Clipping Capability Allows Analogue Standard Signal Limitation To Upper Range Values - -25 → +70 °C Transducer Push-In APP Configuration Interface, Interface, PC Configuration Interface, Software Configuration Interface ATEX, IECEx -
Wago Passive Isolator Signal Conditioner, ATEX, IECEx, 0 → 20 mA, 4 → 20 mA Input Wago Analogue Analogue Passive Isolator 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail Transducer -25°C +70°C - No Additional Supply Voltage Required - -25 → +70 °C Amplifier Push-In - ATEX, IECEx 1
Wago 750 Series, Bluetooth Module Signal Conditioner, Wago Bluetooth - Bluetooth Module - - - - - -20°C +60°C 750 Series - - - - - - - -
Wago Current Transducer Signal Conditioner, -100 → 100 (DC) A, 500 mA → 100 A (AC) Input Wago AC/DC Current Analogue, Digital, Relay Current Transducer -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail - -40°C +70°C - Both Digital Signal Output & Relay with Changeover Contact React to Configured Measuring Range Limits Conformity Marking, DIN EN 60664-1, DIN EN 61140:2002, IEC 61000-6-2, IEC 61000-6-4 -40 → +70 °C Transducer Push-In APP Configuration Interface, Interface, Software Configuration Interface - -
Wago Threshold Value Switch Signal Conditioner, Wago Analogue Digital Threshold Value Switch - - - DIN Rail RTD, TC - - - - - - Switch - - - -
Wago Threshold Value Switch Signal Conditioner, 31.2 V, 100 mA Input, 250 V ac Output Wago Analogue Changeover Relay, Digital Threshold Value Switch 31.2 V, 100 mA 250 V ac 24 V dc DIN Rail Transducer -25°C +70°C - Teach-In Function Via Push/Slide Switch, Threshold Value Configuration via Dip Switches - -25 → +70 °C Amplifier Push-In APP Configuration Interface, Interface, PC Configuration Interface, Software Configuration Interface - -
Wago Isolation Amplifier Signal Conditioner, 0 → +30 V, -10 → +10 V, -20 → +20 mA Input Wago Analogue Digital Isolation Amplifier 0 → +30 V, -10 → +10 V, -20 → +20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail Transducer -25°C +70°C - Analogue, Standard Signals at Input, Unipolar & Bipolar - -25 → +70 °C Amplifier Push-In APP Configuration Interface, Interface, PC Configuration Interface, Software Configuration Interface - -
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
You are viewing 1 - 12 of 12 results