Inductive Proximity Sensors

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum dc Voltage Mounting Type IP Rating Switching Current Housing Material Dimensions Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding
Festo PNP-NO Inductive Sensor 2.5 mm Detection Range, Barrel 45mm length, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 125-9892
  • Brand Festo
  • Mfr. Part No. SIEN-M8NB-PS-S-L
Festo Barrel M8 PNP-NO 2.5 mm 3-Pin M8 x 1 Connector 10 → 30 V dc 45mm 30V Non Flush IP65, IP67 200 mA PBT, Stainless Steel - 5 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NO Inductive Sensor 4 mm Detection Range, Barrel 45mm length, 10 → 30 V dc, IP65
  • RS Stock No. 125-9893
  • Brand Festo
  • Mfr. Part No. SIEH-M12B-PS-S-L
Festo Barrel M12 PNP-NO 4 mm 3-Pin M12 x 1 Connector 10 → 30 V dc 45mm 30V Flush Mount IP65 200 mA Nickel Plated Brass, PBT, Polyamide 10.5 (Dia.) x 45 mm 2.5 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NO Inductive Sensor 2.5 mm Detection Range, Barrel 35mm length, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 125-9891
  • Brand Festo
  • Mfr. Part No. SIEN-M8NB-PS-K-L
Festo Barrel M8 PNP-NO 2.5 mm 3-Wire Cable 10 → 30 V dc 35mm 30V Non Flush IP65, IP67 200 mA PBT, Stainless Steel - 5 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NO Inductive Sensor Maximum of 1.5 mm Detection Range, Barrel 25mm length, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 121-5563
  • Brand Festo
  • Mfr. Part No. SIEN-M8B-PS-K-L
Festo Barrel M8 PNP-NO Maximum of 1.5 mm M8 Connector with Cable (2.5 m) 10 → 30 V dc 25mm 30V Flush Mount IP65, IP67 200 mA Polyamide 8 (Dia.) x 25 mm 5 kHz cULus Listed, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NO Inductive Sensor 0.8 mm Detection Range, Barrel 25mm length, 10 → 30 V dc, IP67
  • RS Stock No. 121-5560
  • Brand Festo
  • Mfr. Part No. SIEN-M5B-PS-K-L
Festo Barrel M5 PNP-NO 0.8 mm 3-Wire Cable 10 → 30 V dc 25mm 30V Flush Mount IP67 200 mA Polyamide 4 (Dia.) x 25 mm 3 kHz cULus Listed, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NO Inductive Sensor Maximum of 0.8 mm Detection Range, Barrel 38mm length, 10 → 30 V dc, IP67
  • RS Stock No. 121-5561
  • Brand Festo
  • Mfr. Part No. SIEN-M5B-PS-S-L
Festo Barrel M5 PNP-NO Maximum of 0.8 mm M8 3-pin 10 → 30 V dc 38mm 30V Flush Mount IP67 200 mA Polyamide 6.5 (Dia.) x 38 mm 3 kHz cULus Listed, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo NPN-NO Inductive Sensor 2.5 mm Detection Range, Barrel 35mm length, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 125-9890
  • Brand Festo
  • Mfr. Part No. SIEN-M8NB-NS-K-L
Festo Barrel M8 NPN-NO 2.5 mm 3-Wire Cable 10 → 30 V dc 35mm 30V Non Flush IP65, IP67 200 mA PBT, Stainless Steel - 5 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NC Inductive Sensor 1.5 mm Detection Range, Barrel 45mm length, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 125-9889
  • Brand Festo
  • Mfr. Part No. SIEN-M8B-PO-S-L
Festo Barrel M8 PNP-NC 1.5 mm 3-Pin M8 x 1 Connector 10 → 30 V dc 45mm 30V Flush Mount IP65, IP67 200 mA Polyamide, Stainless Steel - 5 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NO Inductive Sensor Maximum of 1.5 mm Detection Range, Barrel 38mm length, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 121-5564
  • Brand Festo
  • Mfr. Part No. SIEN-M8B-PS-S-L
Festo Barrel M8 PNP-NO Maximum of 1.5 mm M8 Connector 10 → 30 V dc 38mm 30V Flush Mount IP65, IP67 200 mA Polyamide 6.5 (Dia.) x 38 mm 5 kHz cULus Listed, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NC Inductive Sensor 0.8 mm Detection Range, Barrel 25mm length, 10 → 30 V dc, IP67
  • RS Stock No. 125-9887
  • Brand Festo
  • Mfr. Part No. SIEN-M5B-PO-K-L
Festo Barrel M5 PNP-NC 0.8 mm 3-Wire Cable 10 → 30 V dc 25mm 30V Flush Mount IP67 200 mA Polyamide, Stainless Steel 3.5 (Dia.) x 25 mm 3 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
Festo PNP-NC Inductive Sensor 0.8 mm Detection Range, Barrel 38mm length, 10 → 30 V dc, IP67
  • RS Stock No. 125-9888
  • Brand Festo
  • Mfr. Part No. SIEN-M5B-PO-S-L
Festo Barrel M5 PNP-NC 0.8 mm 3-Pin M8 x 1 Connector 10 → 30 V dc 38mm 30V Flush Mount IP67 200 mA Polyamide, Stainless Steel 6.5 (Dia.) x 38 mm 3 kHz CE, cULus, EN 60947-5-2, EU EMC, RCM +70°C -25°C Unshielded
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
You are viewing 1 - 11 of 11 results