Pneumatic Regulators

You are viewing 1 - 16 of 16 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Overall Height Overall Dimensions Overall Width Overall Length Pressure Gauge Port Thread Standard
Festo G 1/4 1700L/min Regulator, 0.5 → 12bar
  • RS Stock No. 121-5660
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/4-D7-AS
Festo G 1/4 0.5bar 12bar 14bar G 1/4 1/4 in 1/4 in 7500L/min 1700L/min G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm G
Festo G 1/8 1000 to 7500L/min Pneumatic Regulator, 0.8 to 20bar
  • RS Stock No. 125-9948
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/8-D7-AS
Festo G 1/8 0.8bar 20bar 12bar - 1/8 in - 7500L/min 1000 to 7500L/min G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm -
Festo G 1/4 1800L/min Regulator, 0.3 → 7bar
  • RS Stock No. 121-5659
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/4-D6-AS
Festo G 1/4 0.3bar 7bar 14bar G 1/4 1/4 in 1/4 in 7500L/min 1800L/min G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm G
Festo G 1/4 2100L/min Regulator, 0.3 → 4bar
  • RS Stock No. 121-5658
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/4-D5-AS
Festo G 1/4 0.3bar 4bar 14bar G 1/4 1/4 in 1/4 in 7500L/min 2100L/min G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm G
Festo G 1/8 1000 to 7500L/min Pneumatic Regulator, 0.8 to 20bar
  • RS Stock No. 125-9947
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/8-D6-AS
Festo G 1/8 0.8bar 20bar 7bar - 1/8 in - 7500L/min 1000 to 7500L/min G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm -
Festo G 1/2 5500L/min Regulator, 0.5 → 12bar
  • RS Stock No. 121-5681
  • Brand Festo
  • Mfr. Part No. MS6-LR-1/2-D7-AS
Festo G 1/2 0.5bar 12bar 14bar G 1/2 1/2 in 1/2 in 7500L/min 5500L/min G -10°C +60°C 185mm 62 x 77 x 185mm 77mm 62mm G
Festo Push In 6 mm 36 → 124L/min Pneumatic Regulator Festo Push In 6 mm - - 9bar - - - 124L/min 36 → 124L/min - 0°C +60°C 63mm 45 x 15 x 63mm 15mm 45mm -
Festo Push In 8 mm 36 → 124L/min Pneumatic Regulator Festo Push In 8 mm - - 9bar - - - 124L/min 36 → 124L/min - 0°C +60°C 67.5mm 57 x 19 x 67.5mm 19mm 57mm -
Festo Push In 4 mm 36 → 124L/min Pneumatic Regulator Festo Push In 4 mm - - 9bar - - - 124L/min 36 → 124L/min - 0°C +60°C 63mm 44 x 15 x 63mm 15mm 44mm -
Festo G 1/2 6500L/min Regulator, 0.3 → 7bar
  • RS Stock No. 121-5680
  • Brand Festo
  • Mfr. Part No. MS6-LR-1/2-D6-AS
Festo G 1/2 0.3bar 7bar 14bar G 1/2 1/2 in 1/2 in 7500L/min 6500L/min G -10°C +60°C 185mm 62 x 77 x 185mm 77mm 62mm G
Festo G 1/8 300L/min Pneumatic Regulator, 0.1 → 6bar Festo G 1/8 0.1bar 6bar 8bar G 1/8 1/8 in 1/8 in 300L/min 300L/min G -10°C +60°C 92mm 40 x 40 x 92mm 40mm 40mm G
Festo G 1/4 1800L/min Regulator, 0.05 → 2.5bar Festo G 1/4 0.05bar 2.5bar 12bar G 1/8 1/4 in 1/4 in 2300L/min 1800L/min G -10°C +60°C 111mm 50 x 50 x 111mm 50mm 50mm G
Festo G 1/8 1000 to 7500L/min Pneumatic Regulator, 0.8 to 20bar
  • RS Stock No. 125-9953
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/8-D6-WR
Festo G 1/8 0.8bar 20bar 7bar - 1/8 in - 7500L/min 1000 to 7500L/min G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm -
Festo G 1/4 2000L/min Regulator, 0.05 → 4bar Festo G 1/4 0.05bar 4bar 12bar G 1/4 1/4 in 1/4 in 2300L/min 2000L/min G -10°C +60°C 111mm 50 x 50 x 111mm 50mm 50mm G
Festo G 1/4 2300L/min Regulator, 0.1 → 10bar Festo G 1/4 0.1bar 10bar 12bar G 1/4 1/4 in 1/4 in 2300L/min 2300L/min G -10°C +60°C 111mm 50 x 50 x 111mm 50mm 50mm G
Festo G 1/4 800 to 2300L/min Pneumatic Regulator, 1 to 12bar Festo G 1/4 1bar 12bar 7bar - 1/4 in - 2300L/min 800 to 2300L/min G -10°C +60°C 111mm 50 x 50 x 111mm 50mm 50mm -
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
You are viewing 1 - 16 of 16 results