Pneumatic Solenoid/Pilot-Operated Control Valves

You are viewing 1 - 20 of 95 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Special Features Thread Size Configuration Number of Ports Thread Standard Number of Positions Hazardous Area Certification
Festo VUVG G 1/8 5/2-Way Double Solenoid Electrical Manifold Pneumatic Control Valve, 550L/min
  • RS Stock No. 136-6953
  • Brand Festo
  • Mfr. Part No. VUVG-B14-B52-ZT-F-1T1L
Festo VUVG Manifold 5/2-Way Double Solenoid G 1/8 Electrical - Aluminium Alloy 550L/min 24V dc 0.4 W, 1 W -0.9 (External) bar, 1.5 (Internal) bar -5°C +60°C 10 (External) bar, 8 (Internal) bar Easy to Install, Innovative, Reliable, Versatile 1/8in 5/2 3 G 2 -
Festo VUVG M5, M7 5/2-Way Double Solenoid Electrical Manifold Pneumatic Control Valve, 300L/min
  • RS Stock No. 136-6937
  • Brand Festo
  • Mfr. Part No. VUVG-B10-B52-ZT-F-1T1L
Festo VUVG Manifold 5/2-Way Double Solenoid M5, M7 Electrical - Aluminium Alloy 300L/min 24V dc 0.4 W, 1 W -0.9 (External) bar, 1.5 (Internal) bar -5°C +60°C 10 (External) bar, 8 (Internal) bar Easy to Install, Innovative, Reliable, Versatile M5, M7 5/2 5 Metric 2 -
Festo VUVS G 1/4 5/2 Solenoid/Spring Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5896
  • Brand Festo
  • Mfr. Part No. VUVS-LK25-B52-D-G14-1B2-S
Festo VUVS Inline 5/2 G 1/4 Solenoid/Spring Yes Aluminium Alloy - 24V dc 3.3W 1.5bar -5°C +50°C 8 bar - 1/4in 5-Position Double 5 G 2 -
Festo VSNC G 1/4 5/2 Solenoid/Spring Through Hole Pneumatic Solenoid Valve
  • RS Stock No. 121-5871
  • Brand Festo
  • Mfr. Part No. VSNC-FC-M52-MD-G14-F8-1B2
Festo VSNC Through Hole 5/2 G 1/4 Solenoid/Spring Yes Aluminium Alloy - 24V dc - 2.5bar -20°C +60°C 10 bar - 1/4in 2-Position Single 5 G 2 ATEX
Festo VZWF G 3/8 2/2 Solenoid/Pilot Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5805
  • Brand Festo
  • Mfr. Part No. VZWF-B-L-M22C-G38-135-1P4-10
Festo VZWF Inline 2/2 G 3/8 Solenoid/Pilot Yes Brass - 24V dc 11W 0bar -10°C +35°C 10 bar Forced Lifting of the Valve Diaphragm 3/8in 2-Position Single 2 G 2 -
Festo VUVS G 1/4 3/2 Solenoid/Solenoid Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5897
  • Brand Festo
  • Mfr. Part No. VUVS-LK25-M32C-AD-G14-1B2-S
Festo VUVS Inline 3/2 G 1/4 Solenoid/Solenoid Yes Aluminium Alloy - 24V dc 3.3W 1.5bar -5°C +50°C 8 bar - 1/4in 3-Position Single 3 G 2 -
Festo VUVG G 1/8 5/2 Solenoid/Solenoid Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5887
  • Brand Festo
  • Mfr. Part No. VUVG-LK14-B52-T-G18-1H2L-S
Festo VUVG Inline 5/2 G 1/8 Solenoid/Solenoid Yes Aluminium Alloy - 24V dc 0.7W 1.5bar -5°C +50°C 7 bar - 1/8in 5-Position Double 5 G 2 -
Festo VZWF G 1/2 2/2 Solenoid/Pilot Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5801
  • Brand Festo
  • Mfr. Part No. VZWF-B-L-M22C-G12-135-1P4-10
Festo VZWF Inline 2/2 G 1/2 Solenoid/Pilot Yes Brass - 24V dc 11W 0bar -10°C +35°C 10 bar Forced Lifting of the Valve Diaphragm 1/2in 2-Position Single 2 G 2 -
Festo VUVS G 1/8 5/2 Solenoid/Solenoid Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5893
  • Brand Festo
  • Mfr. Part No. VUVS-LK20-B52-D-G18-1C1-S
Festo VUVS Inline 5/2 G 1/8 Solenoid/Solenoid Yes Aluminium Alloy - 24V dc 2.4W 1.5bar -5°C +50°C 8 bar - 1/8in 5-Position Double 5 G 2 -
Festo Classic Tiger G 1/8 3/2 Normally Closed or Normally Open Pneumatic Through Hole Pneumatic Control Valve, 500L/min Festo Classic Tiger Through Hole 3/2 Normally Closed or Normally Open G 1/8 Pneumatic - Die Cast Aluminium 500L/min - - -0.95bar -10°C +60°C 10 bar Highly Durable 1/8in 3/2 Normally Closed or Normally Open 3 G 2 -
Festo VUVS G 1/8 3/2 Solenoid/Solenoid Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5894
  • Brand Festo
  • Mfr. Part No. VUVS-LK20-M32C-AD-G18-1C1-S
Festo VUVS Inline 3/2 G 1/8 Solenoid/Solenoid Yes Aluminium Alloy - 24V dc 2.4W 1.5bar -5°C +50°C 8 bar - 1/8in 3-Position Single 3 G 2 -
Festo VUVS G 1/8 5/2 Solenoid/Spring Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5895
  • Brand Festo
  • Mfr. Part No. VUVS-LK20-M52-AD-G18-1C1-S
Festo VUVS Inline 5/2 G 1/8 Solenoid/Spring Yes Aluminium Alloy - 24V dc 2.4W 1.5bar -5°C +50°C 8 bar - 1/8in 5-Position Single 5 G 2 -
Festo MFH G 1/4 Pneumatic Control Valve Festo MFH - - G 1/4 - - Die Cast Aluminium - - - - - - - - 1/4in - - G - -
Festo MS-EE- Metric G 1/4 3/2 Normally Closed Electrical Bracket Pneumatic Control Valve, 2000L/min
  • RS Stock No. 136-6863
  • Brand Festo
  • Mfr. Part No. MS4-EE-1/4-10V24
Festo MS-EE- Metric Bracket 3/2 Normally Closed G 1/4 Electrical - Aluminium 2000L/min 24V dc 2.5W 4bar -10°C +50°C 10 bar Lubricated Operation Possible 1/4in NC 3 G 2 -
Festo MFH G 1/4 3/2 Solenoid/Spring Through Hole Pneumatic Solenoid Valve Festo MFH Through Hole 3/2 G 1/4 Solenoid/Spring No Aluminium - 48 V dc, 240 V ac 4.5W 0bar -5°C +40°C 8 bar - 1/4in NC 3 G 2 ATEX
Festo MFH-B G 1/4 Pneumatic Control Valve Festo MFH-B - - G 1/4 - - Aluminium - - - - - - - - 1/4in - - G - -
Festo VUVG G 1/8 5/2 Solenoid/Spring Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5889
  • Brand Festo
  • Mfr. Part No. VUVG-LK14-M52-AT-G18-1H2L-S
Festo VUVG Inline 5/2 G 1/8 Solenoid/Spring Yes Aluminium Alloy - 24V dc 0.7W 2.5bar -5°C +50°C 7 bar - 1/8in 5-Position Single 5 G 2 -
Festo VUVG Metric M5 5/2 Solenoid/Spring Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5880
  • Brand Festo
  • Mfr. Part No. VUVG-LK10-M52-AT-M5-1R8L-S
Festo VUVG Inline 5/2 Metric M5 Solenoid/Spring Yes Aluminium Alloy - 24V dc 0.7W 2.5bar -5°C +50°C 7 bar - M5 5-Position Single 5 Metric 2 -
Festo VUVG Metric M5 5/2 Solenoid/Spring Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5879
  • Brand Festo
  • Mfr. Part No. VUVG-LK10-M52-AT-M5-1H2L-S
Festo VUVG Inline 5/2 Metric M5 Solenoid/Spring Yes Aluminium Alloy - 24V dc 0.7W 2.5bar -5°C +50°C 7 bar - M5 5-Position Single 5 Metric 2 -
Festo VZWF G 1/4 2/2 Solenoid/Pilot Inline Pneumatic Solenoid Valve
  • RS Stock No. 121-5803
  • Brand Festo
  • Mfr. Part No. VZWF-B-L-M22C-G14-135-1P4-10
Festo VZWF Inline 2/2 G 1/4 Solenoid/Pilot Yes Brass - 24V dc 11W 0bar -10°C +35°C 10 bar Forced Lifting of the Valve Diaphragm 1/4in 2-Position Single 2 G 2 -
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
You are viewing 1 - 20 of 95 results