Technical Document
Specifications
Brand
EatonCoil Voltage
220 V ac, 230 V ac
Number of Poles
3
Power Rating
6.5 kW
Series
DILM
Function
Reversing
Normal State Configuration
1N/O
Country of Origin
Romania
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Eaton DILM Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 6.5 kW, 1N/O
1
P.O.A.
Eaton DILM Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 6.5 kW, 1N/O
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonCoil Voltage
220 V ac, 230 V ac
Number of Poles
3
Power Rating
6.5 kW
Series
DILM
Function
Reversing
Normal State Configuration
1N/O
Country of Origin
Romania