Huber+Suhner 50Ω Straight SMA RF Terminator, Cable Mount, 0 → 6GHz, 1W Average Power Rating

RS Stock No.: 716-5044Brand: Huber & SuhnerManufacturers Part No.: 65_SMA-50-0-21/11-_YE
brand-logo
View all in RF Terminators

Technical Document

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Body Plating

Gold over Nickel

Operating Frequency

0 → 6GHz

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold over Enickel

Product details

Huber+Suhner Terminations

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner 50Ω Straight SMA RF Terminator, Cable Mount, 0 → 6GHz, 1W Average Power Rating

P.O.A.

Huber+Suhner 50Ω Straight SMA RF Terminator, Cable Mount, 0 → 6GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Body Plating

Gold over Nickel

Operating Frequency

0 → 6GHz

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold over Enickel

Product details

Huber+Suhner Terminations

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more