Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)
You are viewing 1 - 20 of 314 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Insulation material Sheath Colour Maximum Operating Temperature Minimum Bend Radius Conductor Resistance Series Size of Strands Current Rating Number of Strands Core Strands Minimum Operating Temperature Standards Met Characteristic Impedance Conductor Material Shielding Fire Behaviour
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Elbow Female Telemecanique Sensors 4 0.25 mm² - 5m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - 5000 μΩ OsiSense XM - 3 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Elbow Female Telemecanique Sensors 4 0.25 mm² - 2m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - 5000 μΩ OsiSense XM - 3 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.25 mm² - 10m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - 5000 μΩ OsiSense XM - 3 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.34 mm² CSA M12 4 Pin Elbow Female Telemecanique Sensors 4 0.34 mm² - 10m 5.3mm - 250 V ac, 300 V dc - - - PVC - +85°C - 5000 μΩ OsiSense XU - 4 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.25 mm² - 5m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - 5000 μΩ OsiSense XM - 3 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.25 mm² - 2m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - 5000 μΩ OsiSense XM - 3 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.34 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.34 mm² - 2m 5.3mm - 250 V ac, 300 V dc - - - PVC - +85°C - 5000 μΩ OsiSense XU - 4 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.34 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.34 mm² - 10m 5.3mm - 250 V ac, 300 V dc - - - PVC - +85°C - 5000 μΩ OsiSense XU - 4 A - - -25°C - - - - -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.5 mm² CSA Telemecanique Sensors 4 0.5 mm² - 100m - - 300 V - - - PVC Black +90°C 3 - OsiSense XZ - - - - -35°C - - - - -
Telemecanique Sensors 3 Core Actuator/Sensor Cable, 0.34 mm² CSA 1/2 in 20 UNF 3 Pin Straight Female Telemecanique Sensors 3 0.34 mm² - 5m 5mm - 250 V ac, 300 V dc - - - PVC - +80°C - 5000 μΩ OsiSense XU - 4 A - - -25°C - - - - -
Telemecanique Sensors 5 Core Actuator/Sensor Cable, 0.34 mm², 0.5 mm² CSA M12 5 Pin Straight Male Telemecanique Sensors 5 0.34 mm², 0.5 mm² - 2m 5.9mm - 60 V ac, 75 V dc - - - PUR - +80°C - 5000 μΩ OsiSense XS & XT - 4 A - - -40°C - - - - -
Lapp 4 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.36 mm² CSA
  • RS Stock No. 560-391
  • Brand Lapp
  • Mfr. Part No. 7038860
Lapp 4 0.36 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore PVC Black +70°C 10 x D - - 0.34 mm - 4 4/0.34 mm -5°C - - Bare Copper - -
Lapp 2 Core Screened Polyvinyl Chloride PVC Sheath Bus Cable, 0.8 mm² CSA Lapp 2 0.8 mm² Screened 100m 6.6mm Aluminium Foil 250 V Polyvinyl Chloride PVC 18 AWG Twisted Pair PVC Green +70°C 10 x 6.6 mm 73.2 Ω/km - - - - - -30°C - - Bare Copper - -
Igus 4 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.25 mm² CSA
  • RS Stock No. 765-3904
  • Brand Igus
  • Mfr. Part No. CF130.02.04.UL
Igus 4 0.25 mm² Unscreened - 5.5mm - 300 V Polyvinyl Chloride PVC 24 AWG Multicore TPE Grey +70°C 5 x D - - - - - - -5°C - - Bare Copper - -
Lapp 3 Core Polyurethane PUR Sheath Actuator/Sensor Cable, 0.34 mm² CSA
  • RS Stock No. 560-408
  • Brand Lapp
  • Mfr. Part No. 7038864
Lapp 3 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 Multicore PUR Black +80°C 5 x D - - - - - - -15°C - - Bare Copper - -
Lapp 3 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.27 mm² CSA
  • RS Stock No. 560-404
  • Brand Lapp
  • Mfr. Part No. 7038900
Lapp 3 0.27 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore PVC Black +70°C 10 x D - - 0.34 mm - 3 3/0.34 mm -5°C - - Bare Copper - -
CAE Groupe 2 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 1 mm² CSA Flame Retardant CAE Groupe 2 1 mm² Unscreened 100m 5.5mm Unscreened 300/500 V Polyvinyl Chloride PVC 16 AWG Multicore PVC Grey +80°C 15 x 5.5 (Moved) mm, 7 x 5.5 (Fixed) mm 20 mΩ CAELIFLEX - - - - -40°C Euroclass Eca, IEC 60228, IEC 60332-1 - Copper - Flame Retardant
Lapp 2 Core Polyvinyl Chloride PVC Sheath Bus Cable, 0.64 mm² CSA Lapp 2 0.64 mm² - - 7.8mm - 250 V Polyvinyl Chloride PVC 19 AWG Twisted Pair - Purple +80°C - - - - - - - -40°C - 150 Ω Bare Copper - -
Lapp Polyurethane PUR Sheath Bus Cable, 0.22 mm² CSA Lapp - 0.22 mm² - - 7.1mm - 250 V Polyurethane PUR 24 Twisted Pair PE Purple +70°C - - - - - - - -30°C - 100 → 120 Ω Bare Copper - -
Lapp 2 Core EPDM Sheath Bus Cable, 1.5 mm² CSA Lapp 2 1.5 mm² Unscreened - - - 300 V EPDM 15 AWG Multicore - Yellow +105°C 3 x D - - - - - - -40°C - 140 Ω Bare Copper - -
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
You are viewing 1 - 20 of 314 results