Air Conditioning Units
Air conditioning units enable the control of room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioner units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioner units come with additional features such as a dehumidifier and...
Showing 1-20 of 29 products
RS Pro
11500Btu/h
Refrigerant
410m³/h
R290
-
3.5L
Type F, Type G
230 V ac
1300W
Portable
421 mm
RoHS
405mm
790mm
-
-
5.9A
RS Pro
13000Btu/h
Portable Air Conditioning Unit
430m³/h
R290
65dB
2.5L
Type F, Type G
220/240 V ac
1380W
Portable
415 mm
CE, RoHS
418mm
790mm
-
-
-
RS Pro
15000Btu/h
Portable Air Conditioning Unit
690m³/h
R290
65dB
3L
Type F, Type G
220/240 V ac
1450W
Portable
453 mm
CE, RoHS
427mm
806mm
-
-
-

RS Stock No.: 231-1513Brand: RS PRO
€ 2,311.35
€ 2,311.35 Each (Exc. VAT)
Check stock
1
RS Pro
18000Btu/h
Refrigerant
680m³/h
R290
65dBA
-
Type F - Schuko, Type G - British 3-Pin
-
-
Screw
470 mm
GS, EN, RoHS, CE
370mm
764mm
-
-
-
SIP
10000Btu/h
Portable Air Conditioning Unit
380m³/h
R290
65dB
-
Type G - British 3-Pin
230 V
-
Base
375 mm
RoHS
375mm
700mm
1
-
4.6A
nVent Hoffman
300Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
115 V
300W
Surface
279 mm
RoHS, TÜV (DIN EN 14511), CE, EAC, UL/cUL Type 12
140mm
549mm
1
SpectraCool Slim Fit
13A
nVent Hoffman
1000Btu/h
Refrigerant
64cfm
R134A
68dB
-
Terminal Block
230 V
300W
Surface
279 mm
UL/cUL Type 12, RoHS, EAC, CE, TÜV (DIN EN 14511)
140mm
549mm
1
SpectraCool Slim Fit
6A
nVent Hoffman
500Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
115 V
500W
Surface
279 mm
CE, UL/cUL Type 12, RoHS, EAC, TÜV (DIN EN 14511)
206mm
549mm
1
SpectraCool Slim Fit
2A
nVent Hoffman
1700Btu/h
Refrigerant
116cfm
R134A
68dB
-
Terminal Block
230 V
500W
Surface
279 mm
EAC, TÜV (DIN EN 14511), UL/cUL Type 12, RoHS, CE
206mm
549mm
1
SpectraCool Slim Fit
10A
nVent Hoffman
3400Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
115 V
1000W
Surface
399 mm
CE, UL/cUL Type 12, RoHS, TÜV (DIN EN 14511), EAC
259mm
950mm
1
SpectraCool Slim Fit
34A
nVent Hoffman
3400Btu/h
Refrigerant
206cfm
R134A
71dB
-
Terminal Block
230 V
1000W
Surface
399 mm
RoHS, UL/cUL Type 12, CE, TÜV (DIN EN 14511), EAC
259mm
950mm
1
SpectraCool Slim Fit
18A
nVent Hoffman
3400Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
460 V
1000W
Surface
399 mm
TÜV (DIN EN 14511), CE, UL/cUL Type 12, RoHS, EAC
259mm
950mm
1
SpectraCool Slim Fit
8A
nVent Hoffman
5000Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
115 V
1500W
Surface
399 mm
RoHS, TÜV (DIN EN 14511), UL/cUL Type 12, CE, EAC
259mm
950mm
1
SpectraCool Slim Fit
34A
nVent Hoffman
1500Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
230 V
1500W
Surface
399 mm
UL/cUL Type 12, TÜV (DIN EN 14511), EAC, CE, RoHS
259mm
950mm
1
SpectraCool Slim Fit
22A
nVent Hoffman
5000Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
460 V
1500W
Surface
399 mm
UL/cUL Type 12, TÜV (DIN EN 14511), CE, EAC, RoHS
259mm
950mm
3
SpectraCool Slim Fit
8A
nVent Hoffman
2000Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
230 V
2000W
Surface
399 mm
RoHS, UL/cUL Type 12, TÜV (DIN EN 14511), CE, EAC
295mm
1580mm
1
SpectraCool Slim Fit
24A
nVent Hoffman
2000Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
460 V
2000W
Surface
399 mm
CE, EAC, RoHS, UL/cUL Type 12, TÜV (DIN EN 14511)
295mm
1580mm
3
SpectraCool SlimFit
9A
nVent Hoffman
2500Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
230 V
2500W
Surface
399 mm
RoHS, TÜV (DIN EN 14511), CE, EAC, UL/cUL Type 12
295mm
1580mm
1
SpectraCool SlimFit
33A
nVent Hoffman
2500Btu/h
Portable Air Conditioning Unit
-
R134A
-
-
Terminal Block
460 V
2500W
Surface
399 mm
EAC, UL/cUL Type 12, CE, RoHS, TÜV (DIN EN 14511)
295mm
1580mm
3
SpectraCool SlimFit
11A