Air Coolers
An Air cooler is a device that is used to lower the temperature of the air in a room. Air coolers work by drawing in warm air which then passes over a cooling element and then releasing the cooled air back into the room. There are several different types of air coolers available, but one popular type is the evaporative cooler.
Evaporative coolers, also known as swamp coolers, work by usin...
Showing 1-15 of 15 products
567Btu/h
TE
24 V, 48 V
-
-
-
-
567Btu/h
TE
48 V dc, 24 V
-
295W
-
-
178Btu/h
TE0
24 V
128 mm
52W
176mm
236mm
178Btu/h
TE0
24 V
128 mm
52W
176mm
236mm
178Btu/h
TE0
24 V
123 mm
52W
176mm
230mm
166Btu/h
TE1
24 V
187 mm
166W
184mm
405mm
166Btu/h
TE1
48 V
180 mm
166W
184mm
400mm
321Btu/h
TE1
24 V
153 mm
94W
189mm
300mm
321Btu/h
TE1
48 V
157 mm
94W
189mm
305mm
321Btu/h
TE1
48 V
153 mm
94W
189mm
300mm
321Btu/h
TE1
24 V
157 mm
94W
189mm
305mm
321Btu/h
TE1
24 V
157 mm
94W
189mm
305mm
567Btu/h
TE1
24 V
187 mm
166W
184mm
405mm
567Btu/h
TE1
24 V
180 mm
166W
184mm
400mm
567Btu/h
TE1
48 V
187 mm
166W
184mm
405mm