Amplifiers
An amplifier, sometimes called a power amplifier or hi-fi amplifier, is an electronic device that takes a low power audio signal and reproduces it at a much stronger level. For example, the signal from a microphone or instrument is amplified to a level that is strong enough to drive speakers, sound systems or headphones. They can also provide power to passive speakers.In the most basic terms, a...
Showing 1-11 of 11 products

RS Stock No.: 515-4562Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 515-8069Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 515-8974Brand: RS PRO
P.O.A.
Check stock
1
Bose
Power Amplifier
4
400W
100 to 240 V ac
30.2dB
20kHz
-
-
20Hz
483 mm
414mm
44mm
6.4kg
according to IEC60065 (8th edition), UL listed according to UL60065 (8th edition) and CAN/CSA C22.2 No. 60065-16, CB Approved
20kΩ
Bose
Power Amplifier
4
600W
240 V
38dB
20kHz
-
-
20Hz
483 mm
414mm
44mm
6.4kg
and CISPR-32 requirements, ICES-003 Class A, according to IEC60065 (8th edition), EN55103-2:2009, UL listed according to UL60065 (8th edition) and CAN/CSA C22.2 No. 60065-16, EN55032:2012, including group and national differences. This model also complies with FCC Part 15B Class A, CISPR 13:Ed. 5.0 (2009-06), CB Approved
20kΩ
S2Ceb-Groupe Cae
Power Amplifier
5
120W
230 V
-
160kHz
Yes
Yes
55Hz
133 mm
352mm
133mm
13kg
89/366/EEC, CE, RoHS, 73/23/EEC
15kΩ